Clamp Sets

What are Clamp Sets?Clamps sets are a combination of nuts, t-nuts, studs, extended studs, and step blocks for basic work holding. Clamps Sets designed for securing workpiece to a slotted work-table prior to drilling or milling.How do they work?Using a combination of Threaded Bolts, T-Slots and Step Blocks, build up and secure the workpiece to a slotted machine work table. What are the key features? Made of high-quality casting steel Long life and increased durability Heat treated steel black oxide finishWhat different types are there? T Slot Hold Down Kit Clamp SetWhich application would you use it? Milling and Drilling CNC

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Number of Pieces Set Contents
RS-stocknr. 713-3772
FabrikantRS PRO
136,55 €
Each
Aantal stuks
1/2 in Clamp Set 58 Studs: 3 (x4); 4 (x4); 5 (x4); 6 (x4); 7 (x4); 8 (x4) in; T Nuts (x6); Flanged Nuts (x6); Coupling Nuts (x4); Step Clamps (x6); Step Blocks (x12)
RS-stocknr. 713-3781
FabrikantRS PRO
174,17 €
Each
Aantal stuks
5/8 in Clamp Set 58 Studs: 3 (x4); 4 (x4); 5 (x4); 6 (x4); 7 (x4); 8 (x4) in; T Nuts (x6); Flanged Nuts (x6); Coupling Nuts (x4); Step Clamps (x6); Step Blocks (x12)
Related Products
For use on a milling machine or drill ...
Description:
For use on a milling machine or drill press. Clamping capacity 10-80mm diameterJaws have case hardened, heat treated liningsBase and jaws are made from cast ironThe base of the vice has a V-block which is made from hardened steelCan be ...
These vices make angle settings possible in most ...
Description:
These vices make angle settings possible in most directions. Base made from cast ironExchangeable jaw linings are hardenedSupplied with a swivel base which turns through 360°Can incline from the horizontal position to an angle of 45° up or downEach base ...
A set containing three different sizes of Nylon ...
Description:
A set containing three different sizes of Nylon heavy duty clamps with spring steel inner springs'C' section frame for full lengthSoft end caps for multi-shape grip and work piece protection.
Magnetic Quick Clamps provide a number of pre-set ...
Description:
Magnetic Quick Clamps provide a number of pre-set angles and are suitable for gripping both sheet and round material. Pre-set angles 30, 45, 60, 90 and 180 degreesOverall size 100 x 65 x 15mm.