Chalk Lines

A Chalk line or also known as a Chalk box is a simple hand tool that consists of a box filled with chalk powder with a reel of string inside it. The chalk lines are a tool for marking long, straight lines over distances onto the surface of an object to provide accurate guides where using a ruler or straight edge tool would be impractical. On the end of the chalk powdered string is a metal hook which can be attached to an object at one end and then reeled out across the surface and pulled taut. Once the chalk string line is in the correct position it can be plucked at its centre and the tension in the string will make it snap back down and create a chalk line on the surface of your object. Chalk lines are typically used to mark lines on relatively flat surfaces. This chalk line tool provides accurate guides prior to cutting, laying tiles, levelling posts, handing wallpaper and many other tasks and is mostly used in carpentry.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Line Material Length Supplied With
RS-stocknr. 776-9838
Fabrikantnummer0-47-681
FabrikantStanley
24,72 €
Each
Aantal stuks
- 30m Blue Chalk, Chalk Line Reel, Fine Tip Marker
RS-stocknr. 269-4310
FabrikantnummerT3520B
FabrikantCK
11,24 €
Each
Aantal stuks
- 30m Chalk refill
RS-stocknr. 776-9832
Fabrikantnummer0-47-480
FabrikantStanley
23,66 €
Each
Aantal stuks
Polymer 30m Chalk Line Reel
RS-stocknr. 417-1724
FabrikantnummerDELA.13299.15
FabrikantFacom
28,09 €
Each
Aantal stuks
Polycotton 15m Hook
RS-stocknr. 776-9841
Fabrikantnummer0-47-488
FabrikantStanley
25,62 €
Each
Aantal stuks
Polyester 30m Black Chalk
RS-stocknr. 813-4375
Fabrikantnummerstht0-47147
FabrikantStanley
11,20 €
Each
Aantal stuks
- 9m -
RS-stocknr. 300-6792
FabrikantnummerDELA.3298.15
FabrikantFacom
11,28 €
Each
Aantal stuks
- 15m -
RS-stocknr. 733-536
Fabrikantnummer0-47-100
FabrikantStanley
15,84 €
Each
Aantal stuks
Polycotton 30m -
Related Products
Chalk line reel in black lacquered die cast ...
Description:
Chalk line reel in black lacquered die cast metal case with fold-away handle.This 30-metre chalk line reel has an end support hook for a temporary fixing and allows you to make markings at 45° and 90° angles.100-gram refills of blue ...