Rivet Guns

A rivet gun, also known as a pneumatic hammer, is a tool used to drive rivets. The rivet gun is pushed on to the pin of the rivet, as the gun is operated the pin head is pulled into the rivet and the end of the rivet is expanded. The pin breaks off leaving the rivet permanently fixed in position holding the two pieces of material together.Rivet Gun TypesRivet guns vary in size and shape and have a variety of handles and grips.Pneumatic rivet guns - Regulated air passes through a throttle valve which is typically controlled by a trigger in the hand grip. When the trigger is squeezed, the throttle valve opens, allowing the pressurized air to flow into the piston. The provides a higher amount of force to the rivet reducing risk of damage and creating uniformity in the positioning and depth of the rivets.Slow-hitting gun - For use on hard rivets, slow-hitting rivet guns deliver repeated blows to the rivet as long as the trigger is compressed. Averaging approximately 2,500 bpm (blows per minute) offering increased control, accuracy and less kick than guns that deliver a single blow.Fast-hitting gun – These operate in a similar way to the slow-hitting versions, but at a higher rate of speed. The faster blows are less intense than the slower blows, making this type of gun more appropriate for rivets made of softer materials.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Weight Maximum Rivet Size Air Inlet BSP Model Number
RS-stocknr. 739-8427
FabrikantRS PRO
322,49 €
Each
Aantal stuks
175mm 1.6kg 3/16 in 1/4in APT690
RS-stocknr. 763-0790
FabrikantnummerBP125
FabrikantBahco
372,42 €
Each
Aantal stuks
290mm 2kg 6.4 mm - BP125
RS-stocknr. 468-3564
Fabrikantnummer580-701
FabrikantMTI
114,79 €
Each
Aantal stuks
- - 4.8 mm - -
Nieuw
RS-stocknr. 192-3666
FabrikantRS PRO
23,61 €
Each
Aantal stuks
265mm 560g 4.8 mm - -
RS-stocknr. 181-2922
FabrikantnummerTAR 481220
FabrikantPREVOST
174,84 €
Each
Aantal stuks
273mm 1.5kg 4.8 mm mm 1/4 BSPF TAR 481220
Nieuw
RS-stocknr. 198-1787
FabrikantnummerHN02
FabrikantTeng Tools
114,72 €
Each
Aantal stuks
30mm 800g - - HN02
Nieuw
RS-stocknr. 198-1848
FabrikantnummerHR01
FabrikantTeng Tools
61,94 €
Each
Aantal stuks
30mm 600g 4.8 mm - HR01
RS-stocknr. 181-2923
FabrikantnummerTAR 641895
FabrikantPREVOST
412,56 €
Each
Aantal stuks
273mm 2.1kg 6.4 mm mm 1/4 BSPF TAR 641895
Related Products
Special version designed for removing dust, debris and ...
Description:
Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deepPlastic probe jets high pressure air into the hole to dislodge particles which are safely sucked away by the main nozzleMain nozzle shrouded to ...
The 27102 series blow guns are ergonomicaly designed ...
Description:
The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert connection • Smooth ...
Prevost blow gun kit comprising of a 4m ...
Description:
Prevost blow gun kit comprising of a 4m polyurethane coiled airline and ergonomic 27102 air gun with metal nozzle. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert ...
Quickly transforms a quick-release coupling into a safety ...
Description:
Quickly transforms a quick-release coupling into a safety blowgunDirect connection to all 6-mm diameter Stäubli compressed air quick-release couplings for fast, easy incorporation into your installation.Coupling acts as blowgun handle.PracticalBlowgun can easily be hung on the parking bracket, which incorporates ...