Pneumatic Grease Guns

What is a Pneumatic Grease Guns?A grease gun is an effective tool for moving grease to a point of application, using compressed air to offer variable speeds that provides excellent grease flow control. The close fitting of the apertures ensures that lubricant is applied only where needed. How they work?The purpose of the grease gun is to apply lubricant through an aperture to a specific point, usually on a grease fitting. It uses compressed air directed into the gun by a hose activating a positive displacement with each trigger.ApplicationsAir Powered Grease Gun are used on large commercial projects due to the force with which the grease is dispensed. These types of gun are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the grease from the gun.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Inlet BSP Working Pressure Cartridge Size Model Number
RS-stocknr. 263-2592
FabrikantRS PRO
808,13 €
Each
Aantal stuks
- 2 → 10bar - -
RS-stocknr. 809-015
FabrikantRS PRO
46,84 €
Each
Aantal stuks
1/4in 30 → 150psi 400cm³ -
RS-stocknr. 263-2609
FabrikantRS PRO
846,53 €
Each
Aantal stuks
- 2 → 10bar - -
RS-stocknr. 181-2924
FabrikantnummerTCG GR400
FabrikantPREVOST
134,64 €
Each
Aantal stuks
1/4 BSPF 6.9bar - TCG GR400
Related Products
Pistol-grip handle Supplied with a set of 19 ...
Description:
Pistol-grip handle Supplied with a set of 19 needles, diam. 3 mmComfortable gripSuitable for prolonged work in difficult conditionsApplICatIonsStripping of rust, welding, layers of paint and other coatings using a hammering action. Also used in certain masonry and wood-ageing work. ...
Special version designed for removing dust, debris and ...
Description:
Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deepPlastic probe jets high pressure air into the hole to dislodge particles which are safely sucked away by the main nozzleMain nozzle shrouded to ...
Air powered clean up guns that can be ...
Description:
Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back togetherThe venturi/vortex action multiplies input and prevents risk of ...
A range of OSHA nozzle blow guns with ...
Description:
A range of OSHA nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 penumatics range they can be used with the S1 safety couplings for excellent handling and performance. ...