Blow Guns

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Inlet BSP Working Pressure Output Pressure Model Number Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 198-1146
Fabrikantnummer0659 00 13
FabrikantLegris
13,86 €
Each
Aantal stuks
1/4in 10bar - 0659 +50°C -15°C
RS-stocknr. 666-6772
Fabrikantnummer0654 00 13
FabrikantLegris
33,82 €
1 Kit
Kit(s)
1/4in 10bar - 0654 +50°C -15°C
RS-stocknr. 665-9712
Fabrikantnummer11 208 0200
FabrikantCEJN
21,05 €
Each
Aantal stuks
1/4in 16bar - 208 +60°C -20°C
RS-stocknr. 488-5568
FabrikantRS PRO
27,82 €
Each
Aantal stuks
1/4in 12bar - B45400-RS - -
RS-stocknr. 754-1902
FabrikantnummerBP218
FabrikantBahco
16,55 €
Each
Aantal stuks
1/4in 6.3bar 2.07bar BP218 - -
RS-stocknr. 806-763
FabrikantRS PRO
40,17 €
Each
Aantal stuks
1/4in 6bar - VM22 - -
RS-stocknr. 806-814
FabrikantRS PRO
4,28 €
Each
Aantal stuks
1/4in 6bar - VM22-5 - -
RS-stocknr. 665-9721
Fabrikantnummer11 208 3200
FabrikantCEJN
26,97 €
Each
Aantal stuks
1/4in 16bar - 208 +60°C -20°C
RS-stocknr. 806-779
FabrikantRS PRO
61,20 €
Each
Aantal stuks
1/4in 6bar 6bar VM22D/H - -
RS-stocknr. 666-6779
Fabrikantnummer0654 00 13
FabrikantLegris
167,93 €
Each
Aantal stuks
1/4in 10bar - 0654 +50°C -15°C
RS-stocknr. 176-2228
FabrikantRS PRO
11,08 €
Each
Aantal stuks
- 1 MPa, 10 bar - - +80°C -20°C
RS-stocknr. 176-2229
FabrikantRS PRO
6,96 €
Each
Aantal stuks
- 1 MPa, 10 bar - - +80°C -20°C
RS-stocknr. 175-7098
Fabrikantnummer0631 00 23
FabrikantLegris
71,10 €
Each
Aantal stuks
1/4in 10bar - 0631 +50°C -15°C
RS-stocknr. 135-8846
Fabrikantnummer27102 OSHP
FabrikantPREVOST
16,68 €
Each
Aantal stuks
1/4 BSPF 10bar 12bar 27102 OSH +70°C -15°C
RS-stocknr. 175-7099
Fabrikantnummer0631 00 09
FabrikantLegris
52,60 €
Each
Aantal stuks
1/4in 10bar - 0631 +50°C -15°C
RS-stocknr. 185-6336
FabrikantnummerSBG06.6000/SIL
FabrikantStaubli
26,10 €
Each
Aantal stuks
- 12bar - SBG +70°C -15°C
RS-stocknr. 135-8843
Fabrikantnummer27102 PREP
FabrikantPREVOST
15,53 €
Each
Aantal stuks
1/4 BSPF 10bar 12bar 27102 PRE +70°C -15°C
RS-stocknr. 135-8848
FabrikantnummerHELICOL 7P
FabrikantPREVOST
52,10 €
Each
Aantal stuks
1/4 BSPM 8bar 12bar HELICOL 7 +70°C -15°C
RS-stocknr. 847-8303
FabrikantnummerVMG12BU-F02
FabrikantSMC
38,62 €
Each
Aantal stuks
1/4in 0 145psi 217psi VMG12BU +60°C -5°C
RS-stocknr. 146-6963
Fabrikantnummer0652 66 13
FabrikantLegris
21,88 €
1 Pack of 1
Pack(s)
1/4in 10bar - 0652 +50°C -15°C
Related Products
A range of OSHA nozzle blow guns with ...
Description:
A range of OSHA nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 penumatics range they can be used with the S1 safety couplings for excellent handling and performance. ...
The 27102 series blow guns are ergonomicaly designed ...
Description:
The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert connection • Smooth ...
Prevost blow gun kit comprising of a 4m ...
Description:
Prevost blow gun kit comprising of a 4m polyurethane coiled airline and ergonomic 27102 air gun with metal nozzle. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert ...
Easy and ready to use with a 4m ...
Description:
Easy and ready to use with a 4m long recoil tubing, this kit combines progressive flow control, safety, energy saving and ergonomy. Conforms with regulations of cleaning operations. Its integrated inviolable flow reducer provides full and active safety. The flow ...