Air Screwdrivers

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Speed Vibration Level Drive Size Drive Shape Length Air Inlet BSP Model Number
RS-stocknr. 763-0793
FabrikantnummerBP827
FabrikantBahco
312,05 €
Each
Aantal stuks
Reversible 800rpm 2.5m/s² 1/4 in - 214mm 1/4in BP827
RS-stocknr. 739-8411
FabrikantRS PRO
97,23 €
Each
Aantal stuks
Straight 1700rpm 4.6m/s² 1/4 in - 250mm 1/4in APT408
RS-stocknr. 763-0796
FabrikantnummerBP826
FabrikantBahco
239,75 €
Each
Aantal stuks
Reversible 1800rpm 2.5m/s² 1/4 in - 196mm 1/4in BP826
RS-stocknr. 739-8442
FabrikantRS PRO
116,78 €
Each
Aantal stuks
Mini, Ratchet 420rpm 4m/s² 3/8 in - 128mm 1/4in APT906
RS-stocknr. 181-2899
FabrikantnummerTSD P0800I
FabrikantPREVOST
160,08 €
Each
Aantal stuks
Pistol 800rpm 3.6m/s² 6.35 mm Hex 195mm 1/4 BSPF TSD P0800I
RS-stocknr. 739-8449
FabrikantRS PRO
116,77 €
Each
Aantal stuks
Mini, Ratchet 420rpm 3m/s² 1/4 in - 128mm 1/4in APT903
RS-stocknr. 181-2901
FabrikantnummerTSD S1800I
FabrikantPREVOST
140,16 €
Each
Aantal stuks
Straight 1800 2.2m/s² 6.35 mm Hex 260mm 1/4 BSPF TSD S1800I
RS-stocknr. 181-2900
FabrikantnummerTSD P1800I
FabrikantPREVOST
142,56 €
Each
Aantal stuks
Pistol 1800 3.6m/s² 6.35 mm Hex 210mm 1/4 BSPF TSD P1800I
RS-stocknr. 137-0887
FabrikantRS PRO
240,44 €
Each
Aantal stuks
Pistol 1800rpm 0.08m/s² 3/8 in Hex 215mm 1/4in -
RS-stocknr. 739-8414
FabrikantRS PRO
121,39 €
Each
Aantal stuks
Pistol 1800rpm 4.6m/s² 3/8 in - 215mm 1/4in APT407
Related Products
Introducing the Facom high-quality die-cast aluminum cross wrench ...
Description:
Introducing the Facom high-quality die-cast aluminum cross wrench key designed to operate the locking mechanisms of a wide range of systems including gas, electric and water cupboards as well as technical equipment including air conditioning, stop valves and mains consoles. ...
Rapidadaptor quick release, driver and pistol style torque ...
Description:
Rapidadaptor quick release, driver and pistol style torque screwdrivers and insert bit set. Suitable for 1/4in bits & Wera Series 1& 4 insert bitsRapidadaptor for inserting & removing bitsNumerical torque scaleSingle handed operationAudible excess load signalKraftform, non-roll, multi component handle±6% ...
Ideal For working on electrostatically sensitive components. SoftFinish® ...
Description:
Ideal For working on electrostatically sensitive components. SoftFinish® multi-component handle with roll-off protectionSurface resistance 10^6 - 10^9 ohmsStainless steel with retaining ringStandards: IEC 61340-5-1.Integrated CentroFix bit holderTrue single-handed operation, extremely high retention force of bits ...
Ergonomic and easy to read vernier torque screwdriver ...
Description:
Ergonomic and easy to read vernier torque screwdriver that's compact and lightweight for low torque applications. Reliable mechanism tested to more than 50, 000 operations±6% accuracy, exceeding ISO 6789AUtomatically resets every 120°Low torque loadRight hand torquingFemale hex 1/4 in drive. ...