Air Ratchet Wrenches

What is an Air Ratchet Wrench?An Air Ratchet Wrench is a type of wrench that is powered by compressed air.How do they work?They work by providing high torque output with minimal effort by the user. They are popular tools used to tighten and loosen fasteners.Features and Benefits Easy to tighten or loosen fasteners Makes the job you are working on easier and faster Ideal for using on engines where vibration is a consideration Ideal for using on larger, heavier fasteners Where would you use one? Automotive Industry General Industry Garages Workshop DIY Enthusiasts Home

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Maximum Torque Average Air Consumption Speed Length Model Number Air Inlet BSP
RS-stocknr. 124-6595
FabrikantnummerBP814A
FabrikantBahco
392,79 €
Each
Aantal stuks
1/2 in 244Nm 142L/min 7000rpm 334mm BP814A 1/4in
RS-stocknr. 181-2895
FabrikantnummerTRW 14027
FabrikantPREVOST
188,00 €
Each
Aantal stuks
1/4 in 27Nm 103 200 135mm TRW 14027 1/4in
RS-stocknr. 181-2896
FabrikantnummerTRW 14027K
FabrikantPREVOST
334,36 €
Each
Aantal stuks
1/4 in 27Nm 103 200rpm 135mm TRW 14027K 1/4in
RS-stocknr. 739-8385
FabrikantRS PRO
87,20 €
Each
Aantal stuks
1/2 in 60Nm 3.6cfm 150rpm 266mm APT330 1/4in
RS-stocknr. 763-0780
FabrikantnummerBP821
FabrikantBahco
179,80 €
Each
Aantal stuks
1/2 in 67Nm 120L/min 150rpm 256mm BP821 1/4in
RS-stocknr. 181-2893
FabrikantnummerTRW 12070
FabrikantPREVOST
97,98 €
Each
Aantal stuks
1/2 in 70Nm 113 160 265mm TRW 12070 1/4in
RS-stocknr. 739-8382
FabrikantRS PRO
49,61 €
Each
Aantal stuks
3/8 in 60Nm 3.6cfm 150rpm 266mm APT320 1/4in
RS-stocknr. 763-0778
FabrikantnummerBP700
FabrikantBahco
165,35 €
Each
Aantal stuks
1/4 in 30Nm 65L/min 300rpm 133mm BP700 1/4in
RS-stocknr. 181-2894
FabrikantnummerTRW 12160
FabrikantPREVOST
326,42 €
Each
Aantal stuks
1/2 in 163Nm 119 600rpm 350mm TRW 12160 1/4in
RS-stocknr. 137-0884
FabrikantRS PRO
168,18 €
Each
Aantal stuks
1/2 in 95Nm 73.6L/min 160rpm 293mm - 1/4in
RS-stocknr. 137-0882
FabrikantRS PRO
168,18 €
Each
Aantal stuks
3/8 in 95Nm 73.6L/min 160rpm 293mm - 1/4in
RS-stocknr. 763-0787
FabrikantnummerBP820
FabrikantBahco
179,80 €
Each
Aantal stuks
3/8 in 67Nm 120L/min 270rpm 256mm BP820 1/4in
Related Products
RS Pro 3/8 in. Lump Hammer Impact Ratchet. ...
Description:
RS Pro 3/8 in. Lump Hammer Impact Ratchet. This impact ratchet is powerful offering maximum torque of 258 Nm. Allows the operator to save time and effort when removing stubborn nuts in even the tightest of spaces. Powerful 3/8 in. ...