Bases & Arms

Bases and arms are used within various applications, including photography studios and general workshops. The bases are a mixture of magnetic, clamped versions and suction cups to suit the environment they are situated in. Whether it is bases with fixed arms or adjustable arms, each product has a unique ability to match itself to the project in question.

Features and Benefits
• Both aluminium and steel materials available
• All models are highly reliable and excellent quality

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Centering Clamp Base Vacuum Base Arm Type
RS-stocknr. 387-0155
FabrikantRS PRO
65,57 €
Each
Aantal stuks
- - - - Locking
RS-stocknr. 213-0670
FabrikantRS PRO
171,80 €
Each
Aantal stuks
Aluminium Alloy Yes - - Center Lock
RS-stocknr. 841-2577
FabrikantRS PRO
52,63 €
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 614-1517
FabrikantRS PRO
66,09 €
Each
Aantal stuks
- - - - Flexible
RS-stocknr. 841-2580
FabrikantRS PRO
59,83 €
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 248-9045
FabrikantRS PRO
285,38 €
Each
Aantal stuks
Steel Yes Yes - Center Lock
RS-stocknr. 841-2571
FabrikantRS PRO
54,19 €
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 877-1763
FabrikantRS PRO
17,08 €
Each
Aantal stuks
- - - No Single Jointed
RS-stocknr. 877-1769
FabrikantRS PRO
138,13 €
Each
Aantal stuks
Steel Yes - No -
RS-stocknr. 213-0709
FabrikantRS PRO
290,06 €
Each
Aantal stuks
Steel Yes - - Center Lock
RS-stocknr. 213-0737
FabrikantRS PRO
288,50 €
Each
Aantal stuks
Steel Yes - - Center Lock
RS-stocknr. 877-1772
FabrikantRS PRO
20,51 €
Each
Aantal stuks
- - - No Double Jointed
RS-stocknr. 248-9051
FabrikantRS PRO
223,23 €
Each
Aantal stuks
Aluminium Alloy Yes - Yes Center Lock
RS-stocknr. 572-432
Fabrikantnummer7012-10
FabrikantMitutoyo
195,41 €
Each
Aantal stuks
- - - - Flexible
RS-stocknr. 414-4772
FabrikantnummerMB-2
FabrikantNoga
42,59 €
Each
Aantal stuks
- - - - Flexible
RS-stocknr. 264-3542
FabrikantnummerDG 1010
FabrikantNoga
102,06 €
Each
Aantal stuks
Aluminium Alloy Yes - - Center Lock
RS-stocknr. 264-3564
FabrikantnummerMG 1600
FabrikantNoga
243,91 €
Each
Aantal stuks
Steel - - - Heavy Duty
RS-stocknr. 414-4766
FabrikantnummerMB-1
FabrikantNoga
51,60 €
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 387-0026
FabrikantnummerDG 1600
FabrikantNoga
165,48 €
Each
Aantal stuks
Aluminium Yes - - Heavy Duty
RS-stocknr. 182-2091
FabrikantnummerAD4000
FabrikantNoga
111,64 €
Each
Aantal stuks
- - - - -
Related Products
A versatile centring attachment that can be used ...
Description:
A versatile centring attachment that can be used in any collet chuck or 3 jaw chuck machine.,Incorporates a single centre lock clamp which simultaneously locks all of the fully articulated ball joints, reducing set-up time. ’Bore centring’ OR ’Parallel to ...
Professional range of Noga camera arms suitable for ...
Description:
Professional range of Noga camera arms suitable for small and lightweight applications. Aluminium/Steel arm material.Various sizes.
The Unistrut cantilever arm is a heavy-duty 2.5mm ...
Description:
The Unistrut cantilever arm is a heavy-duty 2.5mm thick stainless steel 41mm wide channel. The arm length is 300mm and the base dimensions are 135mm x 45mm. It has two 14mm holes for mounting.Note: Material thickness for all channel types ...
Cantilever arms can be used for supporting and ...
Description:
Cantilever arms can be used for supporting and mounting air condition units or pipeline to walls, and are also used with channel/Strut.