Weighing Scales

Weighing scales are used to measure the weight or mass of an item. Scales are able to measure things in Kilograms,(kg) Pounds(lb),Ounces(oz) and stones.Scales used for weighing come in many forms and are available in different sizes, shapes, weight capabilities in order to suit different applications. Scales should be precise and durable and ultimately give you the confidence that they will stay accurate day-in, day-out.


There are many uses for scales. Domestic use, electronic scales are found in most people's kitchens for precision weighing of food items and cooking ingredients like sugar and flour. Scales are also found in the bathroom so people can weigh themselves to be able to maintain their healthy lifestyle.


Commercial scales are used for counting, weighing ingredients or products



How do Weighing scales work?


Inside a mechanical scale is a spring, and spring is used to measure force. when the spring length is changed within the scales it moves a dial which is the weight acting on the spring, so your scale is actually measuring force. Digital scales work by converting mechanical energy into an electrical display by using a sensor that is known as a load cell.



Types of weighing scales


Bench Scales - These are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.


Hanging Scales - These are scales that are used to weigh either from a fixed position or by hand, it normally has a hook at the base which you attach the item to. Used at home for weighing luggage to ensure its within the airlines limit. Commercially used for weighing animal feeds, fruit and vegetables and also mailbags.


Platform Scales - These are used more for heavy duty weighing in manufacturing, food processing, and warehouses. Platform scales are used to count large amounts or bulky items, they are also used by vets and farmers to weigh large animals.


Counting Scales -These scales will count the items placed on them, saving time and effort, they are very efficient. Used in packing departments, stores, engineering and also in the medical and pharmaceutical industry.


...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Weighing Capacity Scale Type Resolution Calibrated Parts Counting Interface Type Plug Type Weighpan Dimensions Weighpan Length Weighpan Width Weighpan Height Weighpan Diameter Net Weight Model Number p
RS-stocknr. 126-0460
FabrikantnummerCPW Plus 15
215,88 €
Each
Aantal stuks
15kg Weighing Scale 5 g RSCAL No RS232 - 220 x 95 x 43 (Indicator) mm, 300 x 300 x 50 (Base) mm 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 15
RS-stocknr. 123-1739
FabrikantnummerCPW Plus 15
169,88 €
Each
Aantal stuks
15kg Weighing Scale 5 g - No RS232 - 220 x 95 x 43 (Indicator) mm, 300 x 300 x 50 (Base) mm 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 15
RS-stocknr. 123-1781
FabrikantnummerSHS 150
295,66 €
Each
Aantal stuks
150kg Hanging 20 g - Yes - - - - - - - - SHS 150
RS-stocknr. 126-0502
FabrikantnummerSHS 150
341,66 €
Each
Aantal stuks
150kg Hanging 20 g RSCAL Yes - - - - - - - - SHS 150
RS-stocknr. 123-1784
FabrikantnummerLHS 1500
469,87 €
Each
Aantal stuks
1500kg Hanging 200 g - Yes - - - - - - - - LHS 1500
RS-stocknr. 123-1745
FabrikantnummerCPW Plus 75M
340,60 €
Each
Aantal stuks
75kg Weighing Scale 20 g - No RS232 - 220 x 95 x 43 (Indicator) mm, 500 x 500 x 40 (Base) mm 220 (Indicator) mm, 500 (Base) mm 95 (Indicator) mm, 500 (Base) mm 40 (Base) mm, 43 (Indicator) mm - 8.5kg CPW Plus 75M
RS-stocknr. 123-1769
FabrikantnummerASC 8000
118,21 €
Each
Aantal stuks
8kg Astro Compact 1 g - - - - 160 x 180 (Base) mm, 212 x 167 x 66 (Indicator) mm 160 (Base) mm, 212 (Indicator) mm 167 (Indicator) mm, 180 (Base) mm 66 (Indicator)mm - 0.85kg ASC 8000
RS-stocknr. 126-0499
FabrikantnummerWFK 150
849,19 €
Each
Aantal stuks
150kg Warrior Wash Down 10 g RSCAL Yes - - 400 x 500 (Base) mm, 400 x 590 x 972 (Indicator) mm 400 (Base) mm, 400 (Indicator) mm 500 (Base) mm, 590 (Indicator) mm 972 (Indicator)mm - 13kg WFK 150
RS-stocknr. 123-1779
FabrikantnummerWLK 150
1.057,93 €
Each
Aantal stuks
150kg Warrior Wash Down 10 g - Yes RS232 - 450 x 600 (Base)mm 450 (Base)mm 600 (Base)mm - - 19kg WLK 150
RS-stocknr. 123-1770
FabrikantnummerWSK 8
584,65 €
Each
Aantal stuks
8kg Warrior Wash Down 0.5 g - Yes RS232 - 250 x 250 (Base) mm, 250 x 345 x 532 (Indicator) mm 250 (Base) mm, 532 (Indicator) mm 250 (Base) mm, 345 (Indicator) mm 532 (Indicator)mm - 6kg WSK 8
RS-stocknr. 123-1746
FabrikantnummerCPW Plus 150M
319,29 €
Each
Aantal stuks
150kg Weighing Scale 50 g - No RS232 - 220 x 95 x 43 (Indicator) mm, 500 x 500 x 40 (Base) mm 220 (Indicator) mm, 500 (Base) mm 95 (Indicator) mm, 500 (Base) mm 40 (Base) mm, 43 (Indicator) mm - 8.5kg CPW Plus 150M
RS-stocknr. 126-0500
FabrikantnummerWLK 150
1.103,93 €
Each
Aantal stuks
150kg Warrior Wash Down 10 g RSCAL Yes RS232 - 450 x 600 (Base)mm 450 (Base)mm 600 (Base)mm - - 19kg WLK 150
RS-stocknr. 123-1757
FabrikantnummerGBK 30M
424,40 €
Each
Aantal stuks
30kg Electronic Weighing/Counting 10 g - Yes RS232 - 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm 300 (Base) mm, 300 (Indicator) mm 400 (Base) mm, 620 (Indicator) mm 860 (Indicator)mm - 7.6kg GBK 30M
RS-stocknr. 126-0466
FabrikantnummerCPW Plus 75M
386,60 €
Each
Aantal stuks
75kg Weighing Scale 20 g RSCAL No RS232 - 220 x 95 x 43 (Indicator) mm, 500 x 500 x 40 (Base) mm 220 (Indicator) mm, 500 (Base) mm 95 (Indicator) mm, 500 (Base) mm 40 (Base) mm, 43 (Indicator) mm - 8.5kg CPW Plus 75M
RS-stocknr. 126-0479
FabrikantnummerGBK 60M
464,95 €
Each
Aantal stuks
60kg Electronic Weighing/Counting 20 g RSCAL Yes RS232 - 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm 300 (Base) mm, 300 (Indicator) mm 400 (Base) mm, 620 (Indicator) mm 860 (Indicator)mm - 7.6kg GBK 60M
RS-stocknr. 123-1780
FabrikantnummerSHS 50
295,66 €
Each
Aantal stuks
50kg Hanging 10 g - Yes - - - - - - - - SHS 50
RS-stocknr. 126-0470
FabrikantnummerCPW Plus 150L
432,29 €
Each
Aantal stuks
150kg Weighing Scale 50 g RSCAL No RS232 - 220 x 95 x 43 (Indicator) mm, 900 x 600 x 80 (Base) mm 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator) mm, 80 (Base) mm - 17kg CPW Plus 150L
RS-stocknr. 126-0501
FabrikantnummerSHS 50
341,66 €
Each
Aantal stuks
50kg Hanging 10 g RSCAL Yes - - - - - - - - SHS 50
RS-stocknr. 126-0461
FabrikantnummerCPW Plus 35
217,87 €
Each
Aantal stuks
35kg Weighing Scale 10 g RSCAL No RS232 - 220 x 95 x 43 (Indicator) mm, 300 x 300 x 50 (Base) mm 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 35
RS-stocknr. 123-1782
FabrikantnummerSHS 300
307,49 €
Each
Aantal stuks
300kg Hanging 50 g - Yes - - - - - - - - SHS 300