Test Lead & Connector Kits

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Contents
RS-stocknr. 850-7704
FabrikantnummerTL940
FabrikantFluke
22,00 €
Each
Aantal stuks
1 Pair (Red/Black) of Test Leads with 4mm Banana Plug and Mini-Hooks
RS-stocknr. 787-2515
Fabrikantnummer932794001
56,96 €
1 Set
Set(s)
Clamp Style Test Probe, Crocodile Clip, Measuring Lead, Stainless Steel Tipped Test Probe
RS-stocknr. 772-9389
Fabrikantnummer972 338 001
31,69 €
1 Set
Set(s)
Alligator Clip AK 2 B Black (932 435-100), Alligator Clip AK 2 B Red (932 435-101), Clamp Type Test Probe KLEPS 2600 Black (972 306-100), Clamp Type Test Probe KLEPS 2600 Red (972 306-101), Measuring Lead M, Measuring Lead MLS GG 100/1 Black (934 074-100)
RS-stocknr. 787-2852
Fabrikantnummer972605001
88,79 €
1 Set
Set(s)
Laboratory Test Lead Holder, Safety Test Leader
RS-stocknr. 787-3029
Fabrikantnummer975604001
96,85 €
1 Set
Set(s)
Laboratory Test Lead Holder, Safety Test Lead
RS-stocknr. 772-9391
Fabrikantnummer972 341 001
42,33 €
1 Set
Set(s)
Clamp Type Test Probe KLEPS 2600 Black (972 306 100), Clamp Type Test Probe KLEPS 2600 Red (972 306 101), Measuring Lead MLS WG 100/1 Black (934 095-100), Measuring Lead MLS WG 100/1 Red (934 095-101), Test Probe, Test Probe PRUEF 2700 Black (972 319-100)
RS-stocknr. 285-4900
Fabrikantnummer20546
FabrikantStaubli
198,86 €
Each
Aantal stuks
Black 4 mm Connector In-Line Test Plug x 4, Black 4 mm Connector In-Line Test Socket x 4, Black 4 mm Connector Right Angle Test Plug x 4, Black 4 mm Connector Stackable Test Plug x 14, Black PVC Cable (2.5 mm²), Blue PVC Cable (2.5 mm²), Green 4 mm Connec
RS-stocknr. 787-2506
Fabrikantnummer932792001
132,33 €
1 Set
Set(s)
(2) Moulded Plug Adapter, (2) Safety Measuring Lead, (2) Safety Test Probe, Crocodile Clip, Moulded Measuring Lead, Safety Clamp Type Test Probe
RS-stocknr. 669-2989
FabrikantnummerSPE191928-NR
FabrikantDecelect Forgos
9,90 €
Each
Aantal stuks
PVC Sheath, Stranded Cable, Test Lead x 2
RS-stocknr. 409-4532
Fabrikantnummer21012
FabrikantStaubli
195,72 €
1 Kit
Kit(s)
-
RS-stocknr. 787-2843
Fabrikantnummer972604001
70,12 €
1 Set
Set(s)
Laboratory Test Lead Holder, Safety Test Lead
RS-stocknr. 884-8825
Fabrikantnummer932827001
48,17 €
1 Set
Set(s)
Alligator Clip AK 2 B Black (932 435-100), Alligator Clip AK 2 B Red (932 435-100), Clamp Type Test Probe KLEPS 250 Black (973 528-100), Clamp Type Test Probe KLEPS 250 Red (973 528-100), Measuring Lead MLB100/1 V Black (973 646-100), Measuring Lead MLB100/1 V Red (973 646-100), Test Probe PRUEF 2 S Black (973 659-100), Test Probe PRUEF 2 S Red (973 659-100)
RS-stocknr. 787-2518
Fabrikantnummer932795001
74,48 €
1 Set
Set(s)
(3) Safety Test Lead, Clamp Style Test Probe, Crocodile Clip, Stainless Steel Tipped Test Probe
RS-stocknr. 738-070
Fabrikantnummer933003001
75,39 €
Each
Aantal stuks
Crocodile Clip, Probe Tip x 2, Test Lead x 2, Test Tip x 2
RS-stocknr. 884-9036
Fabrikantnummer972339001
50,21 €
1 Set
Set(s)
Clamp Type Test Probe KLEPS 2800 Black (972 308-100), Clamp Type Test Probe KLEPS 2800 Red (972 308-101), Measuring Lead MLS WG100/1 Black (934 082-100), Measuring Lead MLS WG100/1 Red (934 082-101), Test Probe PRUEF 2700 Black (972 319-100), Test Probe PRUEF 2700 Red (972 319-101)
RS-stocknr. 400-220
FabrikantnummerPOMONA 5514-RS
FabrikantPomona
128,40 €
Each
Aantal stuks
Contact, Jumper Lead, Test Clip
RS-stocknr. 888-3709
Fabrikantnummer400000
FabrikantMueller Electric
204,76 €
Each
Aantal stuks
Back Probe Large 20 Amp Black, Back Probe Large 20 Amp Red, Back Probe Small 20 Amp Black, Back Probe Small 20 Amp Red, Blue Tri-Fold Bag, Clip Insulated Banana 1kV 30 Amp Black, Clip Insulated Banana 1kV 30 Amp Red, Compatibility Label, Insulated Plunger Mini Grip 1kV 1 Amp Black, Insulated Plunger Mini Grip 1kV 1 Amp Red, Insulation Piercing Clip with Black Boot, Insulation Piercing Clip with Red Boot, Retail Packaging Box, Test Probe Banana 1kV IEC Cat III Black, Test Probe Banana 1kV IEC Cat III Red, TL Banana-to-Right Angle Banana Silicone 39 in 1kV 20 Amp Black, TL Banana-to-Right Angle Banana Silicone 39 in 1kV 20 Amp Red
RS-stocknr. 884-8822
Fabrikantnummer932791001
235,43 €
1 Set
Set(s)
-
RS-stocknr. 772-9398
Fabrikantnummer972 340 001
44,83 €
1 Set
Set(s)
Alligator Clip AK 2 B 2540 Black (972 405-100), Alligator Clip AK 2 B 2540 Red (972 405-101), Measuring Lead MLS WG 100/1 Black (934 082-100), Measuring Lead MLS WG 100/1 Red (934 082-101), Test Probe PRUEF 2700, Test Probe PRUEF 2700 Black (972 319-100)
RS-stocknr. 517-4673
FabrikantnummerTLK290
FabrikantFluke
67,00 €
Each
Aantal stuks
Safe Contact, Test Probe, 4 mm Connector Test Lead - Shrouded
Related Products
Hirschmann Test and Measurement, CAT I, 0.64mm measuring ...
Description:
Hirschmann Test and Measurement, CAT I, 0.64mm measuring lead with two insulated sockets offered in red or black colours. These measuring leads feature highly flexible 0.25mm2 two stranded wire and are 25cm in length, rated at 3A at 30 VAC/60 ...
1.5m long highly flexible test lead has in-line ...
Description:
1.5m long highly flexible test lead has in-line Ø4mm Multilam™ plug with rigid insulating sleeve on both ends. Cable insulation is thermoplastic elastomer TPE. It is environmentally friendly halogen free, with extremely high insulation resistance 1.5x1014Ω. Voltage rating 5kV CAT ...
The TA308 (RS 136-5317) is a black double ...
Description:
The TA308 (RS 136-5317) is a black double insulated 0.5 m lead with shrouded male 4 mm banana plugs at each end, suitable for test environments that require 1000 V CAT III rated equipment to be used. The TA309 (RS ...
High Visibility Orange SS wire rope Grounding Cable. ...
Description:
High Visibility Orange SS wire rope Grounding Cable. Uses a BU- 21C solid copper clips. The AI‐000500‐XX is a grounding cable utilizing BU‐21C solid copper alligator clips. Constructed with 1/8” SS wire Rope with high visibility orange jacket. Standard length ...