4 mm Test Probe Leads

Filters

41 - 48 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Colour Gender Insulation Material Lead Length Test Probe Type Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 888-4156
FabrikantnummerBU-4062-N-39-0
FabrikantMueller Electric
14,24 €
Each
Aantal stuks
1kV 20A Black Male PVC 1m Spring +80°C -50°C -50 +80 °C
RS-stocknr. 888-3945
FabrikantnummerBU-2143-D-48-0 (BLACK)
FabrikantMueller Electric
10,01 €
Each
Aantal stuks
3kV 6.5A Black Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 888-4424
FabrikantnummerBU-7014-B-24-0
FabrikantMueller Electric
29,09 €
Each
Aantal stuks
300V - Black Male Nylon (Plunger), PP (Plug) 0.6m Spring - - -
RS-stocknr. 888-3844
FabrikantnummerBU-1420-A-24-2
FabrikantMueller Electric
14,51 €
Each
Aantal stuks
300V 5A Red Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 888-3989
FabrikantnummerBU-2741-D-48-0
FabrikantMueller Electric
5,53 €
Each
Aantal stuks
600V 10A Black Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 179-9394
FabrikantnummerBU-P5519A
FabrikantMueller Electric
19,00 €
Each
Aantal stuks
1 kV, 600 V 10A Black, Red Male Silicone 1219.2mm - - - -
RS-stocknr. 2508862250
FabrikantnummerBU-1170-C-36-0
FabrikantMueller
25,91 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508862244
FabrikantnummerBU-1170-C-24-0
FabrikantMueller
22,92 €
Each
Aantal stuks
- - - - - - - - - -
Related Products
Moulded and protected 1000-V test leads fitted with ...
Description:
Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.The prod can pass through insulators and layers of oxidation.Leads available in black or red. Stock code 346-9109 is a ...
Touchproof 4 mm safety system test lead with ...
Description:
Touchproof 4 mm safety system test lead with dual-function safety test probeTip for piercing insulation and oxide layers, and 4 mm-diameter pin to plug into sockets Safety plug, diameter 4 mm, with straight outlet and integrated kink protection.
Comprehensive range of positive & negative test leads ...
Description:
Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes ...
This 1.2m BNC adaptor-lead allows all 0.64mm probes ...
Description:
This 1.2m BNC adaptor-lead allows all 0.64mm probes and test clips to be connected directly to a BNC socket. The other end is terminated with 2x 0.64mm sockets on free wires.,Can be used for measurements with oscilloscopes, PC cards, meters, ...