4 mm Test Probe Leads

Filters

21 - 40 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Colour Gender Insulation Material Lead Length Test Probe Type Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 888-4146
FabrikantnummerBU-4061-N-39-0
FabrikantMueller Electric
11,33 €
Each
Aantal stuks
1kV 20A Black Male PVC 1m Spring +80°C -50°C -50 +80 °C
RS-stocknr. 888-4424
FabrikantnummerBU-7014-B-24-0
FabrikantMueller Electric
40,66 €
Each
Aantal stuks
300V - Black Male Nylon (Plunger), PP (Plug) 0.6m Spring - - -
RS-stocknr. 888-3793
FabrikantnummerBU-1111-A-36-2
FabrikantMueller Electric
6,10 €
Each
Aantal stuks
300V 5A Red - PVC 0.9m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 888-4165
FabrikantnummerBU-4062-N-39-2
FabrikantMueller Electric
14,24 €
Each
Aantal stuks
1kV 20A Red Male PVC 1m Spring +80°C -50°C -50 +80 °C
RS-stocknr. 901-1642
Fabrikantnummer934259100
19,15 €
Each
Aantal stuks
1000V ac/dc 16A Black Male PA, PP 1m Spring +70°C -15°C -15 → +75 °C
RS-stocknr. 888-4143
FabrikantnummerBU-4061-M-39-2
FabrikantMueller Electric
18,86 €
Each
Aantal stuks
1kV 20A Red Male Silicone 1m Spring +150°C -80°C -80 +150 °C
RS-stocknr. 888-4421
FabrikantnummerBU-7014-B-36-0
FabrikantMueller Electric
43,23 €
Each
Aantal stuks
300V - Black Male Nylon (Plunger), PP (Plug) 0.9m Spring - - -
RS-stocknr. 888-3840
FabrikantnummerBU-1420-A-24-0
FabrikantMueller Electric
14,51 €
Each
Aantal stuks
300V 5A Black Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 888-3800
FabrikantnummerBU-1120-A-36-0
FabrikantMueller Electric
7,07 €
Each
Aantal stuks
300V 5A Black Male PVC 0.9m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 179-7907
FabrikantnummerSPS 8034 Ni / SW
FabrikantSchutzinger
8,91 €
Each
Aantal stuks
1kV 5A Black Female - - Needle +80°C -25°C -25 +80 °C
RS-stocknr. 888-3806
FabrikantnummerBU-1120-A-24-2
FabrikantMueller Electric
6,85 €
Each
Aantal stuks
300V 5A Red Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 888-4140
FabrikantnummerBU-4061-N-39-2
FabrikantMueller Electric
11,33 €
Each
Aantal stuks
1kV 20A Red Male PVC 1m Spring +80°C -50°C -50 +80 °C
RS-stocknr. 189-1767
FabrikantnummerBU-4062-C-24-2
FabrikantMueller Electric
25,70 €
Each
Aantal stuks
1kV 20A Red Male PVC - - - - -
RS-stocknr. 888-3844
FabrikantnummerBU-1420-A-24-2
FabrikantMueller Electric
14,51 €
Each
Aantal stuks
300V 5A Red Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 179-9394
FabrikantnummerBU-P5519A
FabrikantMueller Electric
19,00 €
Each
Aantal stuks
1 kV, 600 V 10A Black, Red Male Silicone 1219.2mm - - - -
RS-stocknr. 888-4156
FabrikantnummerBU-4062-N-39-0
FabrikantMueller Electric
14,24 €
Each
Aantal stuks
1kV 20A Black Male PVC 1m Spring +80°C -50°C -50 +80 °C
RS-stocknr. 189-1766
FabrikantnummerBU-4062-C-24-0
FabrikantMueller Electric
25,70 €
Each
Aantal stuks
1kV 20A Black Male PVC - - - - -
RS-stocknr. 888-3998
FabrikantnummerBU-2741-D-48-2
FabrikantMueller Electric
5,61 €
Each
Aantal stuks
600V 10A Red Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 888-4134
FabrikantnummerBU-4061-M-39-0
FabrikantMueller Electric
18,86 €
Each
Aantal stuks
1kV 20A Black Male Silicone 1m Spring +150°C -80°C -80 +150 °C
RS-stocknr. 733-8703
Fabrikantnummer934158101
15,44 €
Each
Aantal stuks
1000V ac/dc 16A Red Male PA, PP - Spring +70°C -15°C -15 → +70 °C
Related Products
The MX1 and MX2B are genuinely double-insulated up ...
Description:
The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV). SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible ...
The PicoConnect 441 is a general-purpose passive differential ...
Description:
The PicoConnect 441 is a general-purpose passive differential probe with 1:1 voltage ratio and 15 MHz bandwidth, for precisely measuring voltages on ranges from ±10 mV to ±50 V. The probe is fitted with a ground reference clip, as well ...
An indispensable accessory for analogue or digital oscilloscopes ...
Description:
An indispensable accessory for analogue or digital oscilloscopes to visualise signals that are not referenced to the ground!A range of three models to fulfil different requirements.1 or 2 input channels.Coaxial or banana measuring leads/long length banana leads.A model with coaxial ...
The Fluke 9040 is an effective tool for ...
Description:
The Fluke 9040 is an effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. It is a phase rotation indicator that can provide clear indication of three ...