1 mm Connector Test Leads

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Colour Connector A Stackable Connector B Stackable Connector A Gender Connector A Orientation Connector B Gender Connector B Orientation Contact Material Insulation Material Lead Length Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 261-5288
Fabrikantnummer28.0028-030-21
FabrikantStaubli
3,77 €
Each
Aantal stuks
6A Black - - Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS-stocknr. 261-5272
Fabrikantnummer28.0028-030-22
FabrikantStaubli
3,64 €
Each
Aantal stuks
6A Red - - Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS-stocknr. 405-348
Fabrikantnummer28.0026-030-21
FabrikantStaubli
5,32 €
Each
Aantal stuks
3A Black Yes Yes Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS-stocknr. 405-332
Fabrikantnummer28.0026-030-22
FabrikantStaubli
5,32 €
Each
Aantal stuks
3A Red Yes Yes Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
Related Products
A series of Mueller BNC test leads. Available ...
Description:
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality. Tarnish-resistant plated brass connectionsAvailable in a variety of lengthsOptional BNC to Banana plug available. ...
Our lead sets are usually supplied packed in ...
Description:
Our lead sets are usually supplied packed in a plastic wallet. All 4mm plugs are shrouded and touchproof. We have three kinds of standard, double-insulated cable, rated 1KV (PVC), 5KV and 12KV (silicone). Available in black, red, green, blue, brown ...
Ideally suited for grounding plastic components during painting. ...
Description:
Ideally suited for grounding plastic components during painting. Uses BU- 118 & BU- 27 alligator clips and 3/64″ (1.2mm) stainless steel wire rope. 18 Inches long. The AI-000443 was specifically designed as an industrial grounding cable for painting plastic components. ...
Heavy Duty grounding cable. Uses BU- 24 alligator ...
Description:
Heavy Duty grounding cable. Uses BU- 24 alligator clips and 1/16″ (1.6mm) stainless steel wire rope. The AI‐000448 is a heavy duty grounding cable for painting applications. The large clips on this cable allow it to grab onto larger items, ...