IC Test Clips

In-circuit (IC) test clips are a key tool in the electronics industry. They ensure a secure positive connection to all chip leads and enable handsfree testing. IC test clips are used for production testing, quality control inspection and field service.  


How do IC test clips work?


IC test clips are designed with steel hinge pins and robust polyester bodies. Most IC test clips are available with upper contacts to attach wiring and lower contacts for your chosen IC. The clips make in-circuit testing safer by allowing easy access to IC leads whilst avoiding any risk of valuable chips shorting out. 


Types of IC test clips


IC test clips can be nail-head or "headless" leads to suit different applications. All IC test clips are designed with heavy duty compression springs for positive contact pressure with contact barriers. This helps prevent accidental shorts. They come with different numbers of pins suitable for pin receptacles, wire-wrap or jumper leads. IC test clips are available in various contact platings, including nickel and silver. Gold plating is most widely used due to its reliable and noise-free connection.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Row Spacing Contact Material Contact Plating Current Rating Package Style Body Material
RS-stocknr. 468-399
FabrikantnummerIC 34
Fabrikant3M
25,71 €
Each
Aantal stuks
34 0.1in Nickel Silver Alloy - 1A - Glass Fibre Reinforced PET
RS-stocknr. 842-0629
Fabrikantnummer923739-14
Fabrikant3M
21,976 €
Each (In a Pack of 25)
Aantal stuks
14 - - Gold - DIP -
RS-stocknr. 842-0547
Fabrikantnummer923700
Fabrikant3M
21,67 €
Each
Aantal stuks
16 - - Nickel, Silver - DIP -
RS-stocknr. 468-406
FabrikantnummerIC40
Fabrikant3M
35,99 €
Each
Aantal stuks
40 0.1in Nickel Silver Alloy - 1A - Glass Fibre Reinforced PET
RS-stocknr. 842-0623
Fabrikantnummer923660-28
Fabrikant3M
27,978 €
Each (In a Pack of 10)
Aantal stuks
28 - - Gold - SOIC -