Hook Clips

Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.


Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.


How do they work?


They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.


Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.


Where are test hook clips used?



  • Prototyping

  • Electronics testing

  • Repairing devices

...
Lees meer Lees minder

Filters

21 - 40 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Current Rating Voltage Rating Contact Material Tip Size Length Connector Type
RS-stocknr. 190-2651
Fabrikantnummer972309101
7,30 €
Each (In a Box of 100)
Aantal stuks
Red 20A - Stainless Steel 4.3mm 126mm Socket
RS-stocknr. 144-1452
FabrikantnummerSKPS 8341 Ni / SW
FabrikantSchutzinger
40,54 €
Each
Aantal stuks
Black 20A 1kV Nickel-Plated 19mm 137mm Hook Clip
RS-stocknr. 180-1272
FabrikantnummerBU-00201-0
FabrikantMueller Electric
3,12 €
Each
Aantal stuks
Black 10A 1kV Beryllium Copper - 44mm -
RS-stocknr. 714-8174
FabrikantnummerBU-20431-0
FabrikantMueller Electric
7,73 €
Each
Aantal stuks
Black 15A 1kV Beryllium Copper - 116.84mm -
RS-stocknr. 144-1453
FabrikantnummerSKPS 8341 Ni / RT
FabrikantSchutzinger
40,38 €
Each
Aantal stuks
Red 20A 1kV Nickel-Plated 19mm 137mm Hook Clip
RS-stocknr. 180-1273
FabrikantnummerBU-00201-2
FabrikantMueller Electric
3,12 €
Each
Aantal stuks
Red 10A 1kV Beryllium Copper - 44mm -
RS-stocknr. 230-0885
Fabrikantnummer972309101
12,93 €
Each
Aantal stuks
Red 20A 1000V ac/dc Stainless Steel 4.3mm 126mm Socket
RS-stocknr. 190-2652
Fabrikantnummer972309100
5,85 €
Each (In a Box of 100)
Aantal stuks
Black 20A - Stainless Steel 4.3mm 126mm Socket
RS-stocknr. 714-8134
FabrikantnummerBU-00208-2
FabrikantMueller Electric
6,80 €
Each
Aantal stuks
Red 3A 600V Beryllium Copper - 44mm -
RS-stocknr. 179-7920
FabrikantnummerSKPS 8334 Ni / SW
FabrikantSchutzinger
32,34 €
Each
Aantal stuks
- 6A - - - - -
RS-stocknr. 714-8193
FabrikantnummerBU-20433-2
FabrikantMueller Electric
11,92 €
Each
Aantal stuks
Red 1A 1kV Beryllium Copper - 190.5mm -
RS-stocknr. 260-0090
FabrikantnummerHC120
FabrikantFluke
71,30 €
Each
Aantal stuks
Grey, Red - 600V ac Steel - - -
RS-stocknr. 179-7921
FabrikantnummerSKPS 8334 Ni / RT
FabrikantSchutzinger
32,34 €
Each
Aantal stuks
- 6A - - - - -
RS-stocknr. 714-8187
FabrikantnummerBU-20432-0
FabrikantMueller Electric
9,37 €
Each
Aantal stuks
Black 1A 1kV Beryllium Copper - 139.7mm -
RS-stocknr. 714-8178
FabrikantnummerBU-20431-2
FabrikantMueller Electric
7,73 €
Each
Aantal stuks
Red 15A 1kV Beryllium Copper - 116.84mm -
RS-stocknr. 714-8184
FabrikantnummerBU-20433-0
FabrikantMueller Electric
12,14 €
Each
Aantal stuks
Black 1A 1kV Beryllium Copper - 190.5mm -
RS-stocknr. 714-8180
FabrikantnummerBU-20432-2
FabrikantMueller Electric
11,15 €
Each
Aantal stuks
Red 1A 1kV Beryllium Copper - 139.7mm -
RS-stocknr. 888-3948
FabrikantnummerBU-20431-6
FabrikantMueller Electric
6,22 €
Each
Aantal stuks
Blue 15A 1kV Beryllium Copper - 116.84mm Socket
RS-stocknr. 711-8057
FabrikantnummerU1554A
13,93 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 432-1171
Fabrikantnummer66.9416-21
FabrikantStaubli
9,30 €
Each
Aantal stuks
Black 4A 1kV Steel 0.9mm 116.5mm Socket