Crocodile Clips

Crocodile clips, also known as alligator clips, are spring loaded clips made from metal. Crocodile clips are typically serrated and have small teeth. Discover more about the different types of crocodile clips and their uses in our complete crocodile clips guide.

What are the benefits of crocodile clips made from different materials?

Crocodile clips can be constructed from a variety of metals, but the most common are steel (stainless, nickel plated or gold plated) and copper.

  • Stainless steel is incredibly hard wearing and resistant to corrosion, making it a popular choice for crocodile clips. However, stainless steel can be a difficult material to solder, which you may need to take into consideration when choosing the right crocodile clip for your application.
  • Nickel plated steel is also suited to a wide range of industries and (like stainless steel) provides you with excellent corrosion resistance.
  • Gold plated steel crocodile clips are typically more expensive than other steel counterparts but ideal for applications that require a low level of resistance and a high level of conductivity. Gold plating wears fairly easily, so you should only use this type of clip in situations where a large number of cycles aren’t required.
  • Copper crocodile clips are suited to applications that require excellent electrical conduction.

What are crocodile clips used for?

Crocodile clips are most commonly used for making temporary electrical connections. Clips can be used to connect two wires or to connect one lead directly to a device. They are incredibly useful in laboratories or experimental circuits. They are often used in educational settings to help demonstrate light bulbs, circuitry and batteries.

Crocodile clips can also be used for holding identification badges onto lanyards, or for dentistry bibs. They are also utilised by hobbyists to hold things together for gluing or modelling.

What are automotive clips?

Larger sized crocodile clips are typically used in the automotive industry. They can also be referred to as plier clips, plier style clips or battery clamps. Plier clips can be used for jumper cables, battery chargers and welding applications. They are constructed from materials with low electrical resistance such as solid copper and are insulated.


...
Lees meer Lees minder

Filters

1 - 20 van 304 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Jaw Opening Contact Material Insulated Colour Insulation Material
RS-stocknr. 518-1047
Fabrikantnummer99.00077
FabrikantStaubli
13,60 €
1 Pair
Pair(s)
32A 20mm - Yes Black, Red -
RS-stocknr. 483-859
FabrikantRS PRO
0,402 €
Each (In a Pack of 10)
Aantal stuks
- - Nickel-Plated Steel Yes Black PVC
RS-stocknr. 738-957
Fabrikantnummer932146101
4,16 €
Each
Aantal stuks
25A 9.5mm Brass Yes Red PP
RS-stocknr. 190-2622
Fabrikantnummer932146101
2,676 €
Each (In a Box of 200)
Aantal stuks
25A 9.5mm Brass Yes Red PP
RS-stocknr. 738-979
Fabrikantnummer930126101
2,54 €
Each
Aantal stuks
6A 6mm Brass Yes Red PS
RS-stocknr. 446-967
FabrikantRS PRO
8,63 €
1 Pair
Pair(s)
10A 30mm Nickel-Plated Steel Yes Black, Red PVC
RS-stocknr. 483-843
FabrikantRS PRO
0,402 €
Each (In a Pack of 10)
Aantal stuks
- - Nickel-Plated Steel Yes Red PVC
RS-stocknr. 190-2623
Fabrikantnummer930126101
1,89 €
Each (In a Box of 500)
Aantal stuks
6A 6mm Brass Yes Red PS
RS-stocknr. 748-5492
Fabrikantnummer972405100
6,18 €
Each
Aantal stuks
32A 30mm Brass Yes Black PP
RS-stocknr. 190-2621
Fabrikantnummer932146100
2,676 €
Each (In a Box of 200)
Aantal stuks
25A 9.5mm Brass Yes Black PP
RS-stocknr. 190-2558
Fabrikantnummer972405100
4,371 €
Each (In a Box of 200)
Aantal stuks
32A 30mm Brass Yes Black PP
RS-stocknr. 738-941
Fabrikantnummer932146100
4,16 €
Each
Aantal stuks
25A 9.5mm Brass Yes Black PP
RS-stocknr. 756-6724
FabrikantnummerBU-60
FabrikantMueller
0,481 €
Each (In a Pack of 10)
Aantal stuks
10A 8mm Nickel-Plated Steel, Steel No - -
RS-stocknr. 731-8973
FabrikantnummerFluke T5-KIT-1
FabrikantFluke
75,60 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 738-963
Fabrikantnummer930126100
2,65 €
Each
Aantal stuks
6A 6mm Brass Yes Black PS
RS-stocknr. 888-4193
FabrikantnummerBU-46A-0
FabrikantMueller Electric
1,324 €
Each (In a Pack of 50)
Aantal stuks
50A 29mm Copper-Plated Steel Yes Black PVC
RS-stocknr. 888-4216
FabrikantnummerBU-46C-0L
FabrikantMueller Electric
2,754 €
Each (In a Pack of 10)
Aantal stuks
75A 29mm Copper Yes Black PVC
RS-stocknr. 190-2559
Fabrikantnummer972405101
4,321 €
Each (In a Box of 200)
Aantal stuks
32A 30mm Brass Yes Red PP
RS-stocknr. 748-5495
Fabrikantnummer972405101
6,04 €
Each
Aantal stuks
32A 30mm Brass Yes Red PP
RS-stocknr. 775-8059
FabrikantnummerAC175
FabrikantFluke
40,80 €
Each
Aantal stuks
10A 8mm - Yes Black, Red -