Banana Plugs & Connectors

What is a banana plug?

Banana plugs are small cylindrical plugs that have a very distinctive bulged prong. This bulge houses a spring that, when inserted into a socket, presses outwards to ensure a solid and secure connection. The plug takes its name from the shape of this prong, which reminds many people of a straightened out banana.

What do banana plugs do?

Banana plugs are the alternative to using bare wire when connecting your speakers to your surround receiver,you can connect them without any screwdriver Banana Plugs give you a permanent and high quality connection.

Benefits of Banana Plugs

Keeps your cables and equipments safe

Prevents speaker cable oxidation

Easy to connect

Aesthetically Pleasing

Are there different size banana plugs?

The term “banana plug” or “banana jack refers to the 4mm version. The 3mm and 2mm variations are both called “mini-bananas”, but they cannot be used interchangeably. Banana plugs and jacks also come in different safety variations

What is a banana socket?

A banana connector (commonly banana plug for the male, banana socket o banana jack for the female) is a single-wire (one conductor) electrical connector used for joining wires to equipment.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Gender Termination Method Voltage Rating Current Rating Contact Plating Spring Contact Length Contact Material Type Insulation Material Cable Diameter Plug Size
RS-stocknr. 204-9265
Fabrikantnummer1330-2
FabrikantFluke
3,84 €
Each
Aantal stuks
Red Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -
RS-stocknr. 205-6831
Fabrikantnummer1330-0
FabrikantFluke
5,15 €
Each
Aantal stuks
Black Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -
RS-stocknr. 204-9287
FabrikantnummerMDP-S-2
FabrikantFluke
5,77 €
Each
Aantal stuks
Red Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -
RS-stocknr. 204-9271
FabrikantnummerMDP-S-0
FabrikantFluke
5,86 €
Each
Aantal stuks
Black Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -