Temperature Probes

Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Probe Type Probe Tip Type Probe Length Probe Diameter Maximum Temperature Measurement Cable Length Best Accuracy Connector Type Calibrated
RS-stocknr. 850-7669
Fabrikantnummer80PK-22
FabrikantFluke
116,00 €
Each
Aantal stuks
Type K General - 213mm 3.2mm +1090 °C 1m ±2.2 °C Miniature Thermocouple Plug -
RS-stocknr. 202-0877
Fabrikantnummer80PK-22
FabrikantFluke
150,00 €
Each
Aantal stuks
Type K General - 213mm 3.2mm +1090 °C 1m ±2.2 °C Miniature Thermocouple Plug SYSCAL
RS-stocknr. 850-7663
Fabrikantnummer80PK-11
FabrikantFluke
45,00 €
Each
Aantal stuks
Type K General - - - +105 °C 0.5m ±0.1 °C Miniature Thermocouple Plug -
RS-stocknr. 106-6073
Fabrikantnummer80PK-3A
FabrikantFluke
260,00 €
Each
Aantal stuks
Type K Surface - 94mm 12.5mm +260 °C 1m ±2.2 °C Miniature Thermocouple Plug -
RS-stocknr. 472-3347
Fabrikantnummer2104397
FabrikantFluke
120,00 €
Each
Aantal stuks
Type T Insertion Conical 101.6mm 3.404mm +350 °C 1m ±1 °C Miniature Thermocouple Plug -
RS-stocknr. 911-9623
Fabrikantnummer2098723
FabrikantFluke
449,00 €
Each
Aantal stuks
Type K Surface - 322.6mm 22.9mm +600 °C 1m ±1.2 % Miniature Thermocouple SYSCAL
RS-stocknr. 472-3331
Fabrikantnummer2098723
FabrikantFluke
415,00 €
Each
Aantal stuks
Type K Surface - 322.6mm 22.9mm +600 °C 1m ±1.2 % Miniature Thermocouple Plug -
RS-stocknr. 375-3662
Fabrikantnummer80P9A
FabrikantFluke
76,00 €
Each
Aantal stuks
Type J Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Miniature Thermocouple Plug -
RS-stocknr. 810-5960
Fabrikantnummer80P9A
FabrikantFluke
110,00 €
Each
Aantal stuks
Type J Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Molded Plug SYSCAL
RS-stocknr. 472-3303
Fabrikantnummer80PK-25
FabrikantFluke
137,00 €
Each
Aantal stuks
Type K Penetration Conical 101.6mm 3.404mm +350 °C 1m ±1.1 °C Miniature Thermocouple Plug -
RS-stocknr. 202-0878
Fabrikantnummer80PK-25
FabrikantFluke
171,00 €
Each
Aantal stuks
Type K Penetration Conical 101.6mm 3.404mm +350 °C 1m ±1.1 °C Miniature Thermocouple Plug SYSCAL
RS-stocknr. 359-9985
Fabrikantnummer80PK-9
FabrikantFluke
76,00 €
Each
Aantal stuks
Type K Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Miniature Thermocouple Plug -
RS-stocknr. 911-9910
Fabrikantnummer80PK-9
FabrikantFluke
110,00 €
Each
Aantal stuks
Type K Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Molded Plug SYSCAL