Thermocouple Calibrators

Thermocouple calibrators are precision portable devices used to measure temperature, stimulate thermocouple (TC) output and calibrate thermocouples (temperature sensors). They’re commonly used for testing transmitters, controllers, alarms and computer systems. 


How do thermocouple calibrators work?


Thermocouple calibrators are designed to accurately measure, generate or simulate low-level signals encountered in industrial devices. They're composed of two dissimilar metals that produce a small voltage when joined together – you can then read this signal. 


Thermocouple calibrators are usually compact, robust and easy-to-handle with large LCD screens that are suitable for use in on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. 


Types of thermocouple calibrators


When selecting a thermocouple calibrator, it is helpful to consider the temperature range, the chemical resistance of the thermocouple metals, and overall vibration and abrasion resistance. There are four common calibrations of thermocouples, J, K, T and E, each of which is suitable for a different temperature range. You should choose the calibration to suit your specific needs. 


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Best Accuracy Thermocouple Type Temperature Scale B Type Thermocouple Maximum Temperature Calibrated B Type Thermocouple Minimum Temperature E Type Thermocouple Maximum Temperature E Type Thermocouple Minimum Temperature J Type Thermocouple Maximum Temperature K Type Thermocouple Maximum Temperature K Type Thermocouple Minimum Temperature L Type Thermocouple Maximum Temperature L Type Thermocouple Minimum Temperature
RS-stocknr. 508-3690
FabrikantnummerTC6621
741,00 €
Each
Aantal stuks
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C - +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
RS-stocknr. 911-9510
FabrikantnummerTC6621
907,00 €
Each
Aantal stuks
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C UKAS +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
RS-stocknr. 911-9516
FabrikantnummerTC6621
824,88 €
Each
Aantal stuks
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C RSCAL +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
RS-stocknr. 123-8772
FabrikantRS PRO
145,00 €
Each
Aantal stuks
0.1 °C ±2 °C K Centigrade, Fahrenheit - - - - - - +1230 °C, +2246 °F -325 °F, -199 °C - -
RS-stocknr. 123-8790
FabrikantRS PRO
228,88 €
Each
Aantal stuks
0.1 °C ±2 °C K Centigrade, Fahrenheit - RSCAL - - - - +1230 °C, +2246 °F -325 °F, -199 °C - -
RS-stocknr. 911-9686
FabrikantnummerP01654621
FabrikantChauvin Arnoux
930,00 €
Each
Aantal stuks
- ± 0.025 % B, E, J, K, N, R, S, T Centigrade +1800°C UKAS +600°C +950°C -200°C +1200°C +1370°C -200°C - -
RS-stocknr. 911-9677
FabrikantnummerP01654621
FabrikantChauvin Arnoux
847,88 €
Each
Aantal stuks
- ± 0.025 % B, E, J, K, N, R, S, T Centigrade +1800°C RSCAL +600°C +950°C -200°C +1200°C +1370°C -200°C - -
RS-stocknr. 758-8939
FabrikantnummerP01654621
FabrikantChauvin Arnoux
764,00 €
Each
Aantal stuks
- ± 0.025 % B, E, J, K, N, R, S, T Centigrade +1800°C - +600°C +950°C -200°C +1200°C +1370°C -200°C - -
RS-stocknr. 410-2150
Fabrikantnummer1090
FabrikantTime Electronic
1.716,41 €
Each
Aantal stuks
0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit 1800°C RSCAL 110°C 400°C 50°C 580°C 750°C -200°C - -
RS-stocknr. 408-8767
Fabrikantnummer1090
FabrikantTime Electronic
1.646,41 €
Each
Aantal stuks
0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit 1800°C - 110°C 400°C 50°C 580°C 750°C -200°C - -
RS-stocknr. 410-2166
Fabrikantnummer1090
FabrikantTime Electronic
1.736,41 €
Each
Aantal stuks
0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit 1800°C UKAS 110°C 400°C 50°C 580°C 750°C -200°C - -
Related Products
These compact, robust, easy-to-handle calibrators have large LCD ...
Description:
These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation ...
A drywell heat source offering a combination of ...
Description:
A drywell heat source offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero ...
Introducing the RS PRO BX-150 Drywell Calibrator, designed ...
Description:
Introducing the RS PRO BX-150 Drywell Calibrator, designed for calibration and testing of thermometers or temperature probes on devices, where a high level of accuracy is required. This heat source can check a thermometer or temperature probe’s accuracy up to ...
This instrument allows the process engineer to simulate ...
Description:
This instrument allows the process engineer to simulate sensor conditions at the input of a transmitter while simultaneously measuring and storing the resulting signal output. Integral memory allows popular calibration procedures to be stored for transmitter testing in the field; ...