Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Calibrated Refresh Rate Minimum Focus Distance Display Size Weight
RS-stocknr. 866-8124
Fabrikantnummer72001-0101
FabrikantFLIR
499,00 €
Each
Aantal stuks
-10 → +150 °C 80 x 60pixel 320 x 240pixel Building FLIR C2 <0.1°C ±2 °C Fixed - 9Hz 0.15 (Thermal) m, 1 (MSX) m 3in 130g
RS-stocknr. 866-8691
Fabrikantnummer72001-0101
FabrikantFLIR
599,00 €
Each
Aantal stuks
-10 → +150 °C 80 x 60pixel 320 x 240pixel Building FLIR C2 <0.1°C ±2 °C Fixed RSCAL 9Hz 0.15 (Thermal) m, 1 (MSX) m 3in 130g
RS-stocknr. 848-1378
FabrikantnummerFLIR E6
FabrikantFLIR
1.695,00 €
Each
Aantal stuks
-20 → +250 °C 160 x 120pixel 320 x 240pixel Electrical, Mechanical E6 <0.06°C ±2 % Automatic - 9Hz - 3in 575g
RS-stocknr. 848-1369
FabrikantnummerFLIR E5
FabrikantFLIR
995,00 €
Each
Aantal stuks
-20 → +250 °C 120 x 90pixel 640 x 480pixel Electrical, Mechanical E5 <0.1°C ±2 % Manual - 9Hz - 3in 575g
RS-stocknr. 848-1400
FabrikantnummerFLIR E50
FabrikantFLIR
4.995,00 €
Each
Aantal stuks
-20 → +650 °C 240 x 180pixel 320 x 240pixel Smart Phones, Tablets, Wi-Fi E50 <0.05°C ±2 °C Manual - 9Hz 0.4m 3.5in 825g
RS-stocknr. 848-1365
FabrikantnummerFLIR E4
FabrikantFLIR
745,00 €
Each
Aantal stuks
-20 → +250 °C 80 x 60pixel 640 x 480pixel Electrical, Mechanical E4 <0.15°C ±2 % Manual - 9Hz - 3in 575g
RS-stocknr. 912-0239
FabrikantnummerFLIR E4
FabrikantFLIR
845,00 €
Each
Aantal stuks
-20 → +250 °C 80 x 60pixel 640 x 480pixel - E4 <0.15°C ±2 % Manual RSCAL 9Hz - 3in 575g
RS-stocknr. 912-0257
FabrikantnummerFLIR E8
FabrikantFLIR
3.095,00 €
Each
Aantal stuks
-20 → +250 °C 320 x 240pixel 320 x 240 pixel - E8 <0.06°C ±2 % Automatic, Manual RSCAL 9Hz - 3in 575g
RS-stocknr. 848-1371
FabrikantnummerFLIR E8
FabrikantFLIR
2.995,00 €
Each
Aantal stuks
-20 → +250 °C 320 x 240pixel 320 x 240pixel Electrical, Mechanical E8 <0.06°C ±2 % Automatic, Manual - 9Hz - 3in 575g
RS-stocknr. 135-6221
Fabrikantnummer63905-1001
FabrikantFLIR
2.650,01 €
Each
Aantal stuks
-20 → +250 °C 320 x 240pixel 320 x 240pixel Laboratory FLIR ETS320 0.06°C ±3 % Fixed RSCAL 9Hz - 3in 575g
RS-stocknr. 135-3293
Fabrikantnummer78502-0101
FabrikantFLIR
7.099,00 €
Each
Aantal stuks
-20 → +120 °C, -20 → +650 °C, 0 → +650 °C 320 x 240pixel 640 x 480pixel Electrical, Mechanical E75 <0.03 @ 30 °C ±2 % Automatic, Manual - - - 4in 1kg
RS-stocknr. 135-3320
Fabrikantnummer78502-0301
FabrikantFLIR
10.299,00 €
Each
Aantal stuks
-20 → +120 °C 320 x 240pixel 161 x 472pixel Electrical, Mechanical E95 0.03 @ 30 °C ±2 % Continuous RSCAL - - 4in 1kg
RS-stocknr. 175-4978
Fabrikantnummer73413-0102
FabrikantFLIR
8.654,00 €
Each
Aantal stuks
-40 → +550 °C, -25 → +135 °C 640 x 512pixel - Process Control, Quality Assurance, Stereoscopic A65 0.05 °C @ 30 °C, 50 mK ±5 °C Fixed - - - - -
RS-stocknr. 135-3294
Fabrikantnummer78502-0301
FabrikantFLIR
10.199,00 €
Each
Aantal stuks
-20 → +120 °C, -20 → +1200 °C, 0 → +650 °C, +300 → +1200 °C 464 x 348pixel 640 x 480pixel Electrical, Mechanical E95 <0.03 @ 30 °C ±2 % Automatic, Manual - - - 4in 1kg
RS-stocknr. 184-6128
FabrikantnummerE6xt (Incl Wi-Fi)
FabrikantFLIR
1.999,00 €
Each
Aantal stuks
-20 → +250 °C, -4 → +482 °F, +10 → +550 °C, +50 → +1022 °F 240 x 180pixel 320 x 240pixel - E6xt <60mK ±2 %, ±2 °C, ±3.6 °F Automatic, Manual RSCAL - 0.5m 3in 570g
Nieuw
RS-stocknr. 189-6809
Fabrikantnummer87503-0303
FabrikantFLIR
849,00 €
Each
Aantal stuks
-25 → +550 °C, -13 → +1022 °F 160 x 120pixel 320 x 240pixel - TG275 <70mK ±1.5 °C, ±3 °C, ±5.4 °F, 2.7 °F Fixed - - 0.3m 2.4 in LCD 390g
RS-stocknr. 136-8286
Fabrikantnummer435-0011-03
FabrikantFLIR
399,00 €
Each
Aantal stuks
-20 → +400 °C 160 x 120pixel - Electrical Issues, Home & Building Inspection, HVAC & Plumbing FLIR ONE Pro Android 70mK ±3 °C Automatic, Manual - 8.7Hz 150mm - 36.5g
RS-stocknr. 175-1160
Fabrikantnummer63906-0604
FabrikantFLIR
1.099,00 €
Each
Aantal stuks
-20 → +250 °C 80 x 60pixel 320 x 240pixel Building, Electrical, Mechanical E4 <150mK ±2 °C Automatic RSCAL 9Hz 0.5m 3in 570g
RS-stocknr. 135-3316
Fabrikantnummer78502-0101
FabrikantFLIR
7.199,00 €
Each
Aantal stuks
-20 → +120 °C 320 x 240pixel 161 x 472pixel Electrical, Mechanical FLIR E75 0.03 @ 30 °C ±2 % Continuous RSCAL - - 4in 1kg
RS-stocknr. 175-4977
Fabrikantnummer73309-0102
FabrikantFLIR
8.653,80 €
Each
Aantal stuks
-40 → +550 °C, -25 → +135 °C 320 x 256pixel - Process Control, Quality Assurance, Stereoscopic A35 0.05 °C @ 30 °C, 50 mK ±5 °C Fixed - - - - -