Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
Lees meer Lees minder

Filters

1 - 20 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Calibrated Refresh Rate Minimum Focus Distance Display Size Accuracy Depth
Nieuw
RS-stocknr. 202-0774
FabrikantRS PRO
847,50 €
Each
Aantal stuks
- - - - - - - - - - - - - 45mm
RS-stocknr. 201-2635
FabrikantRS PRO
5.600,00 €
Each
Aantal stuks
+20 → +50 °C 160x120pixel - Thermal Monitoring & Control TE-W <60mK - Manual - - 0.1m - =0.3 °C -
RS-stocknr. 136-5667
FabrikantRS PRO
815,00 €
Each
Aantal stuks
-20 → +150 °C 80 x 80pixel 320 x 240pixel Thermography RS700 100mK ±2 °C, ±3.6 °F Manual - - 0.1m 2.8in - -
RS-stocknr. 179-9511
FabrikantRS PRO
2.039,60 €
Each
Aantal stuks
-20 → +400 °C 160 x 120pixel 320 x 240pixel - RS-9875 80mK ±2 °C Manual - 9Hz 0.2m 3.5in - -
RS-stocknr. 201-2637
FabrikantRS PRO
13.200,00 €
Each
Aantal stuks
+20 → +50 °C 640x480pixel - Thermal Monitoring & Control - <60mK - Manual - - 0.18m - =0.3 °C -
RS-stocknr. 136-5734
FabrikantRS PRO
1.527,00 €
Each
Aantal stuks
+32 → +662 °F, 0 → +350 °C 160 x 120pixel 320 x 240pixel Thermography RS730 100mK ±2 °C, ±3.6 °F Manual RSCAL - 0.1m 2.8in - -
RS-stocknr. 201-2636
FabrikantRS PRO
11.400,00 €
Each
Aantal stuks
+20 → +50 °C 384x288pixel - Thermal Monitoring & Control TE-W <40mK - Manual - - 0.1m - =0.3 °C -
RS-stocknr. 136-5729
FabrikantRS PRO
915,00 €
Each
Aantal stuks
-20 → +150 °C, -4 → +302 °F 80 x 80pixel 320 x 240pixel Thermography RS700 100mK ±2 °C, ±3.6 °F Manual RSCAL - 0.1m 2.8in - -
RS-stocknr. 136-5668
FabrikantRS PRO
1.427,00 €
Each
Aantal stuks
0 → +350 °C 160 x 120pixel 320 x 240pixel Thermography RS730 100mK ±2 °C, ±3.6 °F Manual - - 0.1m 2.8in - -
RS-stocknr. 179-9514
FabrikantRS PRO
2.139,60 €
Each
Aantal stuks
0 → +400 (High Range) °C, -20 → +150 (Low Range) °C 160 x 120pixel 320 x 240pixel - RS-9875 80mK ±2 °C Manual RSCAL 50Hz 0.2m 3.5in - -
RS-stocknr. 193-8700
FabrikantRS PRO
489,19 €
Each
Aantal stuks
-4 → +716 °F, +20 → +380 °C 80 x 80pixel 240 x 320pixel Test and Measurement - 100mK - Focus-Free - - 0.5m 2in - -
Nieuw
RS-stocknr. 201-8065
FabrikantRS PRO
310,75 €
Each
Aantal stuks
-10 → 330 °C 206 x 156pixel - - T-10 <70.0mK - Manual - 9Hz 0.5m - - 28mm
RS-stocknr. 866-8124
Fabrikantnummer72001-0101
FabrikantFLIR
499,00 €
Each
Aantal stuks
-10 → +150 °C 80 x 60pixel 320 x 240pixel Building C2 <0.1°C ±2 °C Fixed - 9Hz 0.15 (Thermal) m, 1 (MSX) m 3in - -
RS-stocknr. 848-1378
FabrikantnummerFLIR E6
FabrikantFLIR
1.675,21 €
Each
Aantal stuks
-20 → +250 °C 160 x 120pixel 320 x 240pixel Electrical, Mechanical E6 <0.06°C ±2 % Automatic - 9Hz - 3in - -
RS-stocknr. 125-2271
Fabrikantnummer0560 8650
FabrikantTesto
1.170,36 €
Each
Aantal stuks
-20 → +280 °C 160 x 120pixel 320 x 240pixel Thermography 865 120mK ±2 °C Fixed RSCAL 9Hz 0.5m 3.5in - -
RS-stocknr. 848-1369
FabrikantnummerFLIR E5
FabrikantFLIR
995,00 €
Each
Aantal stuks
-20 → +250 °C 120 x 90pixel 640 x 480pixel Electrical, Mechanical E5 <0.1°C ±2 % Manual - 9Hz - 3in - -
RS-stocknr. 125-2265
Fabrikantnummer0560 8650
FabrikantTesto
1.070,36 €
Each
Aantal stuks
-20 → +280 °C 160 x 120pixel 320 x 240pixel Thermography 865 120mK ±2 °C Fixed - 9Hz 0.5m 3.5in - -
RS-stocknr. 788-4666
FabrikantnummerFLK-Ti300 9HZ
FabrikantFluke
5.699,00 €
Each
Aantal stuks
-20 → +650 °C 240 x 180pixel 640 x 480pixel Thermography TI300 ≤0.05 @ 30 °C ±2 °C Automatic, Manual - 9Hz 15cm 3.5in - -
RS-stocknr. 788-0806
FabrikantnummerFLK-Ti300 9HZ
FabrikantFluke
5.799,00 €
Each
Aantal stuks
-20 → +650 °C 240 x 180pixel 640 x 480pixel Thermography TI300 ≤0.05 @ 30 °C ±2 °C Automatic, Manual RSCAL 9Hz 15cm 3.5in - -
RS-stocknr. 912-0239
FabrikantnummerFLIR E4
FabrikantFLIR
845,00 €
Each
Aantal stuks
-20 → +250 °C 80 x 60pixel 640 x 480pixel - E4 <0.15°C ±2 % Manual RSCAL 9Hz - 3in - -
Related Products
Fluke TiS75 thermal imager has a long-travel focus ...
Description:
Fluke TiS75 thermal imager has a long-travel focus wheel which enables slight manual focus adjustments to be made. An out-of-focus image can produce a temperature measurement that is incorrect by 20° or more. Technicians choose the TiS75 to capture InFocus ...
FLIR EXX Series combines all the latest thermal ...
Description:
FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications ...
FLIR ETS320 infrared camera is a professional, affordable ...
Description:
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as ...
Designed and developed for simplified use, the C.A ...
Description:
Designed and developed for simplified use, the C.A 1954 is ideal for all applications in the building, electrical maintenance and mechanical maintenance for: thermal audits fault detection: thermal bridges, seepage, presence of humidity electrical maintenance: detection of faulty contacts, unbalance, ...