Temperature Probes

Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Probe Type Probe Tip Type Probe Length Probe Diameter Maximum Temperature Measurement Cable Length Best Accuracy Connector Type Calibrated
RS-stocknr. 850-7669
Fabrikantnummer80PK-22
FabrikantFluke
111,00 €
Each
Aantal stuks
K Type K Thermocouple - 213mm 3.2mm +1090 °C 1m ±2.2 °C Miniature Thermocouple Plug -
RS-stocknr. 850-7663
Fabrikantnummer80PK-11
FabrikantFluke
43,00 €
Each
Aantal stuks
K Bead - - - +105 °C 0.5m ±0.1 °C Miniature Thermocouple Plug -
RS-stocknr. 106-6073
Fabrikantnummer80PK-3A
FabrikantFluke
249,00 €
Each
Aantal stuks
K Surface - 94mm 12.5mm +260 °C 1m ±2.2 °C Miniature Thermocouple Plug -
RS-stocknr. 472-3347
Fabrikantnummer2104397
FabrikantFluke
115,00 €
Each
Aantal stuks
T Insertion Conical 101.6mm 3.404mm +350 °C 1m ±1 °C Miniature Thermocouple Plug -
RS-stocknr. 375-3662
Fabrikantnummer80P9A
FabrikantFluke
73,00 €
Each
Aantal stuks
J Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Miniature Thermocouple Plug -
RS-stocknr. 810-5960
Fabrikantnummer80P9A
FabrikantFluke
107,00 €
Each
Aantal stuks
J Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Molded Plug SYSCAL
RS-stocknr. 472-3331
Fabrikantnummer80PK-27
FabrikantFluke
397,00 €
Each
Aantal stuks
K Surface - 322.6mm 22.9mm +600 °C 1m ±1.2 % Miniature Thermocouple Plug -
RS-stocknr. 911-9623
Fabrikantnummer80PK-27
FabrikantFluke
431,00 €
Each
Aantal stuks
K Surface - 322.6mm 22.9mm +600 °C 1m ±1.2 % Miniature Thermocouple SYSCAL
RS-stocknr. 472-3303
Fabrikantnummer80PK-25
FabrikantFluke
131,00 €
Each
Aantal stuks
K Penetration Conical 101.6mm 3.404mm +350 °C 1m ±1.1 °C Miniature Thermocouple Plug -
RS-stocknr. 359-9985
Fabrikantnummer80PK-9
FabrikantFluke
73,00 €
Each
Aantal stuks
K Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Molded Plug -
RS-stocknr. 911-9910
Fabrikantnummer80PK-9
FabrikantFluke
107,00 €
Each
Aantal stuks
K Air, General, Insertion, Surface Lance 140mm 9.5mm +260 °C 1m ±1.1 °C Molded Plug SYSCAL