Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.

The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

How Does an IR Thermometer Work?

Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.

Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

What Type of IR Thermometer Do I Need?

Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.

Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Calibrated Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width Height
RS-stocknr. 759-6823
FabrikantnummerFLUKE 62 MAX
FabrikantFluke
199,00 €
Each
Aantal stuks
+500°C Centigrade, Fahrenheit -30°C RSCAL 10:1 ±1.5 % 0.1 → 1 62 MAX 0.1 °C - 500 ms 175mm 85mm 75mm
RS-stocknr. 760-0385
FabrikantnummerFLUKE 62 MAX
FabrikantFluke
99,00 €
Each
Aantal stuks
+500°C Centigrade, Fahrenheit -30°C - 10:1 ±1.5 % 0.1 → 1 62 MAX 0.1 °C - 500 ms 175mm 85mm 75mm
RS-stocknr. 759-6836
FabrikantnummerFLUKE-62 MAX PLUS
FabrikantFluke
209,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit -30°C RSCAL 12:1 ±1 % 0.1 → 1 62 MAX PLUS 0.1 °C - 300 ms 175mm 85mm 75mm
RS-stocknr. 760-0389
FabrikantnummerFLUKE-62 MAX+
FabrikantFluke
109,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit -30°C - 12:1 ±1 % 0.1 → 1 62 MAX PLUS 0.1 °C - 300 ms 175mm 85mm 75mm
RS-stocknr. 615-6604
FabrikantnummerFLUKE-561
FabrikantFluke
249,00 €
Each
Aantal stuks
+550°C Centigrade, Fahrenheit -40°C RSCAL 12:1 ±1 % 0.7 561 0.1 °C - 500 ms 254mm 191mm 69mm
RS-stocknr. 613-4193
FabrikantnummerFLUKE-561
FabrikantFluke
149,00 €
Each
Aantal stuks
+550°C Centigrade, Fahrenheit -40°C - 12:1 ±1 % 0.3, 0.7, 0.95 561 0.1 °C - 500 ms 254mm 191mm 69mm
RS-stocknr. 446-2676
Fabrikantnummer2063216
FabrikantFluke
299,00 €
Each
Aantal stuks
+275°C Centigrade, Fahrenheit -18°C RSCAL 8:1 ±2 °C 0.95 61 0.2 °C - 500 ms 184mm 45mm 38mm
RS-stocknr. 446-1651
FabrikantnummerFLUKE 61
FabrikantFluke
199,00 €
Each
Aantal stuks
+275°C Centigrade, Fahrenheit -18°C - 8:1 ±2 °C 0.95 61 0.2 °C - 500 ms 184mm 45mm 38mm
RS-stocknr. 509-6321
FabrikantnummerFLUKE-63
FabrikantFluke
364,00 €
Each
Aantal stuks
+535°C Centigrade, Fahrenheit -32°C RSCAL 12:1 ±1.5 % 0.95 63 0.2 °C - 0.5 s 200mm 160mm 55mm
RS-stocknr. 491-8084
FabrikantnummerFLUKE-63
FabrikantFluke
289,00 €
Each
Aantal stuks
+535°C Centigrade, Fahrenheit -32°C - 12:1 ±1.5 % 0.95 63 0.2 °C - 0.5 s 200mm 160mm 55mm
RS-stocknr. 612-6186
FabrikantnummerFLUKE FP
FabrikantFluke
229,00 €
Each
Aantal stuks
+200°C Centigrade, Fahrenheit -30°C RSCAL 2.5:1 ±1.5 % - FP 0.2 °C - 500 ms 150mm 30mm 50mm
RS-stocknr. 612-0970
FabrikantnummerFLUKE-FP
FabrikantFluke
129,00 €
Each
Aantal stuks
+200°C Centigrade, Fahrenheit -30°C - 2.5:1 ±1.5 % - FP 0.2 °C - 500 ms 150mm 30mm 50mm
RS-stocknr. 810-3891
FabrikantnummerFluke VT04A
FabrikantFluke
529,00 €
Each
Aantal stuks
+250°C Centigrade, Fahrenheit -10°C - 9:1 ±2 %, ±2 °C 0.1 1.0 VT04A - Yes - 55.88mm 76.2mm 210.82mm
RS-stocknr. 809-2739
FabrikantnummerFluke VT04A
FabrikantFluke
629,00 €
Each
Aantal stuks
+250°C Centigrade, Fahrenheit - RSCAL 9:1 ±2 %, ±2 °C 0.95 VT04A - Yes - 55.88mm 76.2mm 210.82mm
RS-stocknr. 612-0958
FabrikantnummerFLUKE FP PLUS
FabrikantFluke
219,00 €
Each
Aantal stuks
+275°C Centigrade, Fahrenheit -35°C - 2.5:1 ±1.5 % - FP 0.1 °C - 500 ms 165mm 32mm 50mm
RS-stocknr. 612-6192
FabrikantnummerFLUKE FP PLUS
FabrikantFluke
319,00 €
Each
Aantal stuks
+275°C Centigrade, Fahrenheit -35°C RSCAL 2.5:1 ±1.5 % - FP 0.1 °C - 500 ms 165mm 32mm 50mm
RS-stocknr. 411-986
FabrikantnummerFLUKE 566
FabrikantFluke
439,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit -40°C - 30:1 ±1 % 0.1 → 1 566 0.1 °C Yes 500 ms 254mm 191mm 69mm
RS-stocknr. 788-0718
FabrikantnummerFluke 568EX
FabrikantFluke
1.459,00 €
Each
Aantal stuks
+800°C Centigrade, Fahrenheit - RSCAL 50:1 ±1 % 0.1 → 1 568EX 0.1 °C Yes 500 ms 163.6mm 51.8mm 176.9mm
RS-stocknr. 788-0557
FabrikantnummerFluke 568EX
FabrikantFluke
1.359,00 €
Each
Aantal stuks
+800°C Centigrade, Fahrenheit -40°C - 50:1 ±1 % 0.1 → 1 568EX 0.1 °C Yes 500 ms 163.6mm 51.8mm 176.9mm
RS-stocknr. 788-0721
FabrikantnummerFluke 572-2
FabrikantFluke
749,00 €
Each
Aantal stuks
+900 °C, +1652 °F Centigrade, Fahrenheit - RSCAL 60:1 ±1 % 0.1 → 1 572 - Yes 500 ms 163.6mm 51.8mm 176.9mm