Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.



The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.



How Does an IR Thermometer Work?



Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.



Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.



Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.



What Type of IR Thermometer Do I Need?



Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.



Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Calibrated Suitable for Body Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width
RS-stocknr. 848-1331
FabrikantnummerTG165
FabrikantFLIR
369,00 €
Each
Aantal stuks
+380°C Centigrade, Fahrenheit -25°C - - 24:1 ±1.5 % 0.1 → 0.99 TG165 0.1 °C Yes 150 ms 55mm 94mm
RS-stocknr. 911-9954
FabrikantnummerTG165
FabrikantFLIR
469,00 €
Each
Aantal stuks
+380°C Centigrade, Fahrenheit -25°C RSCAL - 24:1 ±1.5 % 0.1 → 0.99 TG165 0.1 °C Yes 150 ms 55mm 94mm
RS-stocknr. 922-8759
FabrikantnummerTG54
FabrikantFLIR
148,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit -30°C - - 24:1 ±1 °C 0.1 → 0.99 TG54 0.1 °C - ≤150 ms - -
RS-stocknr. 921-8897
FabrikantnummerTG54
FabrikantFLIR
248,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit - RSCAL - 24:1 ±1 °C Adjustable TG54 0.1 °C - ≤150 ms - -
RS-stocknr. 922-8768
FabrikantnummerTG56
FabrikantFLIR
199,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit -30°C - - 30:1 ±1 °C 0.1 → 0.99 TG56 0.1 °C - ≤150 ms - -
RS-stocknr. 921-8916
FabrikantnummerTG56
FabrikantFLIR
299,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit - RSCAL - 30:1 ±1 °C Adjustable TG56 0.1 °C - ≤150 ms - -
RS-stocknr. 193-2941
FabrikantnummerTG267
FabrikantFLIR
549,00 €
Each
Aantal stuks
+716°C Centigrade, Fahrenheit -25°C RSCAL - 24:1 ±1.5 % 0.1 → 0.99 TG267 160 x 120 pixels Yes 150 ms 210mm 64mm
RS-stocknr. 193-2383
FabrikantnummerTG267
FabrikantFLIR
449,00 €
Each
Aantal stuks
+380°C Centigrade, Fahrenheit -25°C - - 24:1 ±1.5 % 0.1 → 0.99 TG267 0.1 °C Yes 150 ms 210mm 64mm
RS-stocknr. 193-2944
FabrikantnummerTG297
FabrikantFLIR
1.049,00 €
Each
Aantal stuks
+1886°C Centigrade, Fahrenheit -25°C RSCAL - 30:1 ±1.5 % 0.1 → 0.99 TG297 160 x 120 pixels Yes 150 ms 210mm 64mm
RS-stocknr. 193-2384
FabrikantnummerTG297
FabrikantFLIR
949,00 €
Each
Aantal stuks
+1030°C Centigrade, Fahrenheit -25°C - - 30:1 ±1.5 % 0.1 → 0.99 TG297 0.1 °C Yes 150 ms 210mm 64mm
RS-stocknr. 189-6809
Fabrikantnummer87503-0303
FabrikantFLIR
865,00 €
Each
Aantal stuks
- - - - - - - - TG275 - - - - -
Nieuw
RS-stocknr. 202-0645
FabrikantnummerTG165-X
FabrikantFLIR
370,00 €
Each
Aantal stuks
+300°C Centigrade, Fahrenheit -25°C - - 24:1 ±1.5 °C - TG165 - - - - -
RS-stocknr. 189-6839
Fabrikantnummer87503-0303
FabrikantFLIR
965,00 €
Each
Aantal stuks
- - - RSCAL - - - - - - - - - -
Nieuw
RS-stocknr. 202-0664
FabrikantnummerTG165-X
FabrikantFLIR
470,00 €
Each
Aantal stuks
- Centigrade, Fahrenheit - RSCAL - 24:1 ±1.5 °C - TG165 - - - - -