Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.



The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.



How Does an IR Thermometer Work?



Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.



Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.



Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.



What Type of IR Thermometer Do I Need?



Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.



Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Lees meer Lees minder

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Calibrated Suitable for Body Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width
RS-stocknr. 123-3250
FabrikantRS PRO
49,82 €
Each
Aantal stuks
+500 °C, +932 °F Centigrade, Fahrenheit -30°C - - 8:1 ±1 °C, ±2 °F 0.95 IT-1 0.2 °C, 0.5 °F - 0.5 s 20mm 29mm
RS-stocknr. 123-3346
FabrikantRS PRO
149,82 €
Each
Aantal stuks
+500 °C, +932 °F Centigrade, Fahrenheit - RSCAL - 8:1 ±1 °C, ±2 °F 0.95 IT-1 0.2 °C, 0.5 °F - 0.5 s 20mm 29mm
RS-stocknr. 123-2323
FabrikantRS PRO
189,41 €
Each
Aantal stuks
+1350 °C, +1999 °F Centigrade, Fahrenheit - RSCAL - 12:1 ±0.1 % 0.17 → 1 RS1327K 0.1 °C Yes - 46mm 118mm
RS-stocknr. 123-2217
FabrikantRS PRO
89,41 €
Each
Aantal stuks
+1350°C Centigrade, Fahrenheit -150°C - - 12:1 ±0.1 % 0.17 → 1 1327K 0.1 °C Yes - 46mm 118mm
RS-stocknr. 123-2216
FabrikantRS PRO
69,43 €
Each
Aantal stuks
+500°C Centigrade, Fahrenheit -20°C - - 10:1 ±2 % 0.17 → 1 1327 0.1 °C Yes - 46mm 118mm
RS-stocknr. 123-2312
FabrikantRS PRO
169,43 €
Each
Aantal stuks
+500 °C, +932 °F Centigrade, Fahrenheit - RSCAL - 12:1 ±2 % 0.17 → 1 RS1327 0.1 °C, 0.2 °F Yes - 46mm 118mm
RS-stocknr. 917-6730
FabrikantRS PRO
203,62 €
Each
Aantal stuks
+500°C Centigrade, Fahrenheit - RSCAL - 12:1 ±3 °C - - 0.1 °C - <500 ms 185mm 51mm
RS-stocknr. 918-1072
FabrikantRS PRO
103,62 €
Each
Aantal stuks
+500°C Centigrade, Fahrenheit -30°C - - 12:1 ±3 °C - - 0.1 °C - <500 ms 185mm 51mm
RS-stocknr. 136-7892
FabrikantRS PRO
160,93 €
Each
Aantal stuks
+380 °C, +716 °F Centigrade, Fahrenheit -50°C RSCAL - 12:1 ±1 % - - 0.1 °C - 150 ms - -
RS-stocknr. 146-9087
FabrikantRS PRO
61,93 €
Each
Aantal stuks
+260°C Centigrade, Fahrenheit -50°C - - 12:1 ±1 % 0.95 RS-8662 0.1 °C - <150 ms 82mm 58mm
RS-stocknr. 192-6520
FabrikantRS PRO
152,20 €
Each
Aantal stuks
+280°C Centigrade -20°C RSCAL - 4:1 ±1 (Probe) % 0.95 RSIR-95 0.1 °C - <500 ms 50mm 67mm
Nieuw
RS-stocknr. 193-8691
FabrikantRS PRO
61,14 €
Each
Aantal stuks
+550°C Centigrade, Fahrenheit -50°C - - 12:1 ±1 °C 0.1 → 1 8861 0.1 °C No 150 ms - -
RS-stocknr. 177-5582
FabrikantRS PRO
128,70 €
1 Kit
Kit(s)
+380°C - -50°C°C - - 12:1 - - RS-820 - - 150ms - -
Nieuw
RS-stocknr. 202-0796
FabrikantRS PRO
178,43 €
Each
Aantal stuks
- Centigrade, Fahrenheit - RSCAL - 20:1 ±1.8 °F, ±1 °C 0.10 - 1.0 - 0.1 (Upto 1000) °, 1 (Over 1000) ° No <150 ms 104mm 43mm
Nieuw
RS-stocknr. 201-0210
FabrikantRS PRO
58,83 €
Each
Aantal stuks
+60°C, +60°C Centigrade, Fahrenheit 32°C, 32°C - Yes 06:01, 08:01 ±0.3°C, ±0.3°C RS-8806S - Yes - 128mm 74mm
RS-stocknr. 155-8898
FabrikantRS PRO
55,33 €
Each
Aantal stuks
+280°C Centigrade -20°C - - 4:1 ±1 % 0.95 RSIR-95 0.1 °C - 500 ms 50mm 67mm
RS-stocknr. 918-1085
FabrikantRS PRO
226,00 €
Each
Aantal stuks
+650°C Centigrade, Fahrenheit -30°C - - 30:1 ±3 °C - - 0.1 °C - <300 ms 185mm 51mm
RS-stocknr. 136-7890
FabrikantRS PRO
60,93 €
Each
Aantal stuks
+380 °C, +716 °F Centigrade, Fahrenheit -50°C - - 12:1 ±1 % - - 0.1 °C - 150 ms - -
RS-stocknr. 192-6528
FabrikantRS PRO
158,50 €
Each
Aantal stuks
+260°C Centigrade, Fahrenheit -50°C RSCAL - 12:1 ±1 % 0.95 RS-8662 0.1 °C - <150 ms 82mm 58mm
Nieuw
RS-stocknr. 202-0794
FabrikantRS PRO
161,14 €
Each
Aantal stuks
- Centigrade, Fahrenheit - RSCAL - 12:1 ±1.8 °F, ±1 °C 0.1 → 1 - 0.1 °C No 150 ms - -
Related Products
A multipurpose thermometer combining infrared and contact capability, ...
Description:
A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging ...
Temperature variances can indicate common mechanical and electrical ...
Description:
Temperature variances can indicate common mechanical and electrical problems. These can be diagnosed faster, safer and easier with the AutoPro ™ non-contact infrared thermometer, specifically designed for the automotive professional. Features SmartSight™ - 2 lasers merge into a single laser ...
Small, exceptional accurate temperature readings and easy to ...
Description:
Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series are precise and designed to resist a 3 meter drop. IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. ...
Infrared thermometer including belt holder, battery, instruction manual ...
Description:
Infrared thermometer including belt holder, battery, instruction manual and factory calibration certificate with the measuring points -20 and +80°C. 30:1 distance to spot ratioAdjustable emissivity (0.1 to 1.0)15 hour battery life from 1 PP3 9V batteryIlluminated LCD display.