Glass Thermometers

Glass thermometers allow simple touch-temperature reading for various applications. Though lacking the versatility of digital thermometers, glass thermometers have the advantage that they require no power system to operate, and can be used at any time.

The RS Components range of glass liquid filled thermometers features precision models from leading brands. There are wall-mounted, freezer optimized and immersion suitable thermometers available to suit your applications.

How Do Liquid-in-Glass Thermometers Work?

Glass thermometers contain a substance that is temperature reactive, and expands when heated. As the liquid expands it raises to different levels that connote different temperatures, allowing you to quickly ascertain the reading.

Applications

  • Kitchen. Food storage is vital in the safe preparation of foods, and it is important to ensure that refrigerators and freezers are running at optimal temperatures to ensure the safe storage of food. They can also be used to ensure ovens are at a correct temperature, and that meats are cooked the whole way through.
  • Medical. Clinical glass thermometers are sometimes used in medical environments to get a temperature reading of a patient. This can help ascertain whether the patient has a fever, which may connote sickness. Usually, body temperatures above a normal range of 36 °C to 38 °C may be cause for concern.
  • Laboratory. Glass thermometers are considered to be a quick and effective way of measuring temperature changes, which may vital to an experimental process.
  • Manufacturing. Glass thermometers are an accurate way to ensure environmental temperature is as it should be, which may be essential when handling temperature sensitive materials. This is typical in electronics manufacturing or certain food processing.
  • General Purpose and Gardening. Liquid-in-Glass thermometers are often used as a reference to keep temperatures optimum in your home or greenhouse, which can be essential to the health of your plants.
  • Health and Safety

    Most modern glass thermometers have a non-mercury based liquid, which reduces the risk of poisoning should the thermometer break. There are spirit-filled, and non-toxic fillings available for peace of mind in sensitive areas.


    ...
    Lees meer Lees minder

    Filters

    1 - 20 van 21 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Maximum Temperature Measurement Filling Type Best Accuracy Application Thermometer Type Temperature Scale Dimensions Height Length Width
    RS-stocknr. 206-8907
    Fabrikantnummer14/390/3
    FabrikantBrannan
    10,44 €
    Each
    Aantal stuks
    +50 °C Red Spirit ±1 °C General Purpose Wall Mount Centigrade, Fahrenheit 240 x 65 x 10mm 10mm 240mm 65mm
    RS-stocknr. 304-7175
    Fabrikantnummer14/435/3
    FabrikantBrannan
    5,60 €
    Each
    Aantal stuks
    +50 °C Red Spirit - Laboratory Wall Mount Centigrade 205 x 45 x 10mm 10mm 205mm 45mm
    RS-stocknr. 309-6313
    Fabrikantnummer22/491/2
    FabrikantBrannan
    7,00 €
    Each
    Aantal stuks
    +40 °C Red Spirit - Kitchen Appliance Freezer, Fridge Centigrade 130 x 40 x 22mm 22mm 130mm 40mm
    RS-stocknr. 206-8929
    Fabrikantnummer12/404/3
    FabrikantBrannan
    21,35 €
    Each
    Aantal stuks
    +50 °C Blue Non Toxic Liquid ±1 °C - Recording Centigrade, Fahrenheit 200 x 67 x 23mm 23mm 200mm 67mm
    RS-stocknr. 206-8935
    Fabrikantnummer22/483/2
    FabrikantBrannan
    5,19 €
    Each
    Aantal stuks
    +40 °C Non Toxic Fluid - Kitchen Appliance Freezer, Fridge Centigrade 130 x 40 x 22mm 22mm 130mm 40mm
    RS-stocknr. 798-9121
    Fabrikantnummer44/803/8
    FabrikantBrannan
    4,864 €
    Each (In a Box of 5)
    Aantal stuks
    +150 °C Non Toxic Fluid 1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 380-5016
    Fabrikantnummer17/347/2
    FabrikantBrannan
    12,99 €
    Each
    Aantal stuks
    +110 °C Red Non Toxic Liquid - General Purpose Pocket Centigrade - - 158mm 11mm
    RS-stocknr. 304-7197
    Fabrikantnummer18/410/3
    FabrikantBrannan
    17,85 €
    Each
    Aantal stuks
    +50 °C Red Spirit - - Recording Centigrade - - - -
    RS-stocknr. 206-8856
    Fabrikantnummer44/406/0
    FabrikantBrannan
    21,80 €
    1 Bag of 5
    Bag(s)
    +150 °C Red Spirit ±1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 466-3352
    Fabrikantnummer44/425/0
    FabrikantBrannan
    41,65 €
    1 Box of 5
    Box(es)
    +110 °C Green Spirit - Laboratory Immersion Centigrade - - 200mm -
    RS-stocknr. 798-9133
    Fabrikantnummer44/814/0
    FabrikantBrannan
    5,826 €
    Each (In a Box of 5)
    Aantal stuks
    +330 °C Non Toxic Fluid 2 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 798-9130
    Fabrikantnummer44/804/8
    FabrikantBrannan
    7,864 €
    Each (In a Box of 5)
    Aantal stuks
    +260 °C Non Toxic Fluid 1 Division Laboratory Immersion Centigrade - - 405mm -
    RS-stocknr. 798-9127
    Fabrikantnummer44/802/9
    FabrikantBrannan
    4,588 €
    Each (In a Box of 5)
    Aantal stuks
    +110 °C Blue Kerosene ±1 °C Laboratory Immersion Centigrade 6.5 (Dia.) x 305mm - 305mm 6.5 (Dia.)mm
    RS-stocknr. 798-9124
    Fabrikantnummer44/802/8
    FabrikantBrannan
    4,588 €
    Each (In a Box of 5)
    Aantal stuks
    +110 °C Blue Kerosene 1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 798-9137
    Fabrikantnummer44/826/8
    FabrikantBrannan
    5,826 €
    Each (In a Box of 5)
    Aantal stuks
    +360 °C Brown Kerosene ±2 °C Laboratory Immersion Centigrade 6.5 (Dia.) x 305mm - 305mm 6.5 (Dia.)mm
    RS-stocknr. 798-9115
    Fabrikantnummer44/800/8
    FabrikantBrannan
    4,864 €
    Each (In a Box of 5)
    Aantal stuks
    +50 °C Non Toxic Fluid 0.5 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 798-9111
    Fabrikantnummer44/801/8
    FabrikantBrannan
    5,126 €
    Each (In a Box of 5)
    Aantal stuks
    +50 °C Non Toxic Fluid 1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 206-9297
    Fabrikantnummer44/401/0
    FabrikantBrannan
    24,89 €
    1 Bag of 5
    Bag(s)
    +50 °C Red Spirit ±1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 304-7181
    Fabrikantnummer17/346/2
    FabrikantBrannan
    8,86 €
    Each
    Aantal stuks
    +110 °C Red Spirit - General Purpose Pocket Centigrade - - 150mm 15mm
    RS-stocknr. 447-5492
    Fabrikantnummer12/408/3
    FabrikantBrannan
    20,56 €
    Each
    Aantal stuks
    +50 °C Non Toxic Fluid - Garden, Green House Wall Mount Min-Max Centigrade, Fahrenheit 205 x 55 x 27mm 27mm 205mm 55mm
    Related Products
    Ideal for HACCP self-monitoring in accordance with the ...
    Description:
    Ideal for HACCP self-monitoring in accordance with the standard.Wall-mount device.Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.Accurate and easy to use.Provides continuous monitoring.Has a switch for test mode.Supplied with probe.Available in ...
    This RS PRO digital thermometer features a clock ...
    Description:
    This RS PRO digital thermometer features a clock with alarm and countdown function. It has °C/°F selectable display so you can switch between Celsius and Fahrenheit, with the temperature ranges from 0 to +50°C. This digital thermometer can sit on ...
    Wireless technology temperature display. Temperatures from the remote ...
    Description:
    Wireless technology temperature display. Temperatures from the remote RF sensors positioned inside an enclosure, fridge or freezer are transmitted wirelessly and displayed on the base station which can be mounted magnetically to the cabinet or free standing using the fold ...
    The Fluke ATEX thermometer is an intrinsically safe, ...
    Description:
    The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital ...