Stroboscopes

Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.

How do they work?

Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.

Features and benefits:
•Hand held options available for increased portability


•Flash rates per minute range in the thousands, reaching highs of 300,000 or more in some cases


•Xenon powered bulbs that last a lot longer than standard Halogen and also produce bright whites


•Battery operated, usually supplied with rechargeable batteries and charger cases with some brands


•Easy to read digital LCD displays with many inputs available


•Suitable for indoor/outdoor use


•Phase shift settings to further make inspections easier


•Rounds per minute and frequency investigational tools built in some models


•Adjustable flash durations


•Cuts out the need for reflective tapes to be used


•Rugged construction making them reliable



Where might I use one?
•Inspection of fast moving equipment such as fans or rotary blades


•Belt driven machines


•Cable or piping


•Foundations of buildings


•Roller bearings or other machine components

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Best Accuracy Sample Time Flash Colour Calibrated Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Flash Rate Minimum Operating Temperature Minimum Speed Model Number p
RS-stocknr. 123-8774
FabrikantRS PRO
256,79 €
Each
Aantal stuks
±0.05 % 1s Xenon White - 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V)
RS-stocknr. 123-8803
FabrikantRS PRO
306,91 €
Each
Aantal stuks
±0.05 % 1s Xenon White RSCAL 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V)
RS-stocknr. 497-570
FabrikantnummerNOVA STROBE DBX
FabrikantWachendorff
1.066,22 €
Each
Aantal stuks
±0.002 % - - - - 1.2kg - - - 250000rpm 30fp/min - 5rpm Nova Strobe dbx
RS-stocknr. 458-7933
Fabrikantnummer0563 4760
FabrikantTesto
714,00 €
Each
Aantal stuks
±0.01 % - - - 9.45 x 2.56 x 1.97in - 1.97in 9.45in +104°F 12500rpm - +32°F 30rpm 476
RS-stocknr. 877-7250
FabrikantnummerFluke-820-2
FabrikantFluke
996,00 €
Each
Aantal stuks
±0.02 % - - - 191 x 61 x 57.1mm 240g 57.1mm 191mm +45°C - - 0°C - 820
RS-stocknr. 845-9725
FabrikantRS PRO
686,31 €
Each
Aantal stuks
±0.02 % - LED White - 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm -
RS-stocknr. 846-0750
FabrikantRS PRO
747,31 €
Each
Aantal stuks
±0.02 % - LED White RSCAL 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm -
RS-stocknr. 846-0738
FabrikantRS PRO
871,59 €
Each
Aantal stuks
±0.01 % 9µs Xenon White RSCAL 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm -
RS-stocknr. 845-9712
FabrikantRS PRO
810,59 €
Each
Aantal stuks
±0.01 % 9µs Xenon White - 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm -
RS-stocknr. 134-6743
FabrikantRS PRO
3.281,59 €
Each
Aantal stuks
±0.02 % - - - 150 x 130 x 112mm 1.2kg 112mm 150mm +40°C - - 0°C - -
RS-stocknr. 197-7648
FabrikantnummerTKRS 21
FabrikantSKF
962,69 €
Each
Aantal stuks
±0.02 % - - - 225 x 78 x 50mm 0.29kg 50mm 225mm +40°C - 30fp/min 0°C - TKRS 21
RS-stocknr. 134-6742
FabrikantRS PRO
1.480,96 €
Each
Aantal stuks
±0.02 % - - - 150 x 130 x 112mm 1.1kg 112mm 150mm +40°C - - 0°C - -
RS-stocknr. 197-7647
FabrikantnummerTKRS 11
FabrikantSKF
668,86 €
Each
Aantal stuks
±0.02 % - - - 225 x 78 x 50mm 0.29kg 50mm 225mm - - - - - TKRS 11
RS-stocknr. 134-6746
FabrikantRS PRO
2.513,30 €
Each
Aantal stuks
- 1µs - - 224 x 130 x 112mm 1.3kg 112mm 224mm +40°C - - 0°C - -
RS-stocknr. 134-6750
FabrikantRS PRO
774,88 €
Each
Aantal stuks
- 5µs - - 150 x 130 x 112mm 870g 112mm 150mm +40°C - - 0°C - -
RS-stocknr. 134-6745
FabrikantRS PRO
1.818,41 €
Each
Aantal stuks
- 1µs - - 150 x 130 x 112mm 950g 112mm 150mm +40°C - - 0°C - -