Vibration Meters

Vibration meters are used to measure vibrations and oscillations in machinery and installations, as well as in production environments.Features and Benefits Ensures measurement repeatability Visual feedback on measurement process Assessment of bearing condition without entering any bearing dimension or rotational speed Easy to use Simultaneously measurements to save time Listen to machine noiseTypes of Vibration MetersVibration meters are available in a variety of types to suit a wide range of applications, depending on the measurement required. The measurement parameters performed by vibration meters are: Acceleration Displacement Velocity

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Measurement Parameters Number of Axis Maximum Acceleration Minimum Acceleration Maximum Displacement Minimum Displacement Maximum Velocity Minimum Velocity Maximum Operating Temperature Minimum Operating Temperature Display Type Keypad Type Battery Type Model Number p
RS-stocknr. 744-2192
FabrikantnummerFLUKE 810
FabrikantFluke
9.571,00 €
Each
Aantal stuks
Acceleration 3 80g - - - - - +50°C 0°C LCD - Rechargeable Lithium-Ion 810
RS-stocknr. 811-1397
FabrikantnummerFLUKE 805 FC
FabrikantFluke
1.784,00 €
Each
Aantal stuks
Acceleration, Displacement, Velocity - 100g - - - - - +50°C -20°C - - AA 805
RS-stocknr. 906-0648
FabrikantnummerFLUKE-805/ES
FabrikantFluke
1.060,00 €
Each
Aantal stuks
Acceleration, Displacement, Velocity - 50g 0.01g - - - - +200°C -20°C LCD 12 AA -
Nieuw
RS-stocknr. 194-6811
FabrikantnummerFLUKE-805 FC/805 ES
FabrikantFluke
2.635,00 €
Each
Aantal stuks
Acceleration, Displacement, Velocity - 50 (Sensor) g, 100 (Vibration meter) g 0.01 (Sensor) g, 50 (Vibration meter) g - - - - +50°C -20°C LCD 12 AA 805