Vibration Meters

Vibration meters are used to measure vibrations and oscillations in machinery and installations, as well as in production environments.
Features and Benefits
• Ensures measurement repeatability
• Visual feedback on measurement process
• Assessment of bearing condition without entering any bearing dimension or rotational speed
• Easy to use
• Simultaneously measurements to save time
• Listen to machine noise
Types of Vibration Meters
Vibration meters are available in a variety of types to suit a wide range of applications, depending on the measurement required. The measurement parameters performed by vibration meters are:
• Acceleration
• Displacement
• Velocity

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Measurement Parameters Number of Axis Maximum Acceleration Minimum Acceleration Maximum Displacement Minimum Displacement Maximum Velocity Minimum Velocity Maximum Operating Temperature Minimum Operating Temperature Display Type Keypad Type Battery Type Model Number p
RS-stocknr. 744-2192
FabrikantnummerFLUKE 810
FabrikantFluke
9.571,00 €
Each
Aantal stuks
Acceleration 3 80g - - - - - +50°C 0°C LCD - Rechargeable Lithium-Ion 810
RS-stocknr. 909-1894
Fabrikantnummer01GA2008
FabrikantCastle
1.101,58 €
Each
Aantal stuks
Acceleration, Displacement, Velocity 1 100g 0.1g 1000µm 0.1µm 1000mm/s 0.1mm/s -10°C +50°C LCD Tactile 1xPP3 GA2008
RS-stocknr. 811-1397
FabrikantnummerFLUKE 805 FC
FabrikantFluke
1.784,00 €
Each
Aantal stuks
Acceleration, Displacement, Velocity - 100g - - - - - +50°C -20°C - - AA 805
RS-stocknr. 124-8429
FabrikantnummerCMAS100-SL
FabrikantSKF
1.842,74 €
Each
Aantal stuks
Acceleration, Temperature, Velocity - 50g 0.2g - - 65mm/s 0.7mm/s +60°C -10°C LCD - - CMAS 100-SL
RS-stocknr. 909-1904
Fabrikantnummer01GA2006S
FabrikantCastle
1.215,30 €
Each
Aantal stuks
Acceleration, Displacement, Velocity 1 20.4g 0.00051g 165000µm 4µm 2500mm/s 0.06mm/s +50°C -10°C OLED Tactile Rechargeable NiMH -
Nieuw
RS-stocknr. 194-6811
FabrikantnummerFLUKE-805 FC/805 ES
FabrikantFluke
2.635,00 €
Each
Aantal stuks
Acceleration, Displacement, Velocity - 50 (Sensor) g, 100 (Vibration meter) g 0.01 (Sensor) g, 50 (Vibration meter) g - - - - +50°C -20°C LCD 12 AA 805
RS-stocknr. 906-0648
FabrikantnummerFLUKE-805/ES
FabrikantFluke
1.060,00 €
Each
Aantal stuks
Acceleration, Displacement, Velocity - 50g 0.01g - - - - +200°C -20°C LCD 12 AA -
RS-stocknr. 303-3722
FabrikantnummerGA2002
FabrikantCastle
1.011,46 €
Each
Aantal stuks
Acceleration, Displacement, Velocity 1 100g 0.01g 1000µm 1µm 1000mm/s 0.1mm/s +50°C -10°C LCD - 8 Character Tactile 9V GA 2002
RS-stocknr. 909-1913
Fabrikantnummer01GA2006H
FabrikantCastle
2.835,69 €
Each
Aantal stuks
Acceleration 3 204g 0.005g - - - - +50°C -10°C OLED Tactile Rechargeable NiMH -
Related Products
CEL-240 is an easy to use instrument designed ...
Description:
CEL-240 is an easy to use instrument designed to undertake noise measurements for a variety of applications.,By implementing the latest digital technology, the CEL-240 gives absolute reliability, ensuring the highest levels of accuracy and performance, all housed in a rugged ...
RS Pro NDM1354 personal noise dose meter is ...
Description:
RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure. Pocket ...
A simple-to-use instrument that is fully compliant with ...
Description:
A simple-to-use instrument that is fully compliant with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2. This is a necessary requirement for carrying out most noise assessment tasks in industry. 'A' and 'C' frequency weighting (toggle)'Slow' and 'Fast' Time ...
Castle GA216B is designed for general survey health ...
Description:
Castle GA216B is designed for general survey health & safety and engineering applications by industrial safety officers, occupational nurses, fire alarm installation & test engineers and industrial engineers. It gives clear results which meet the requirements of international standards. GA216B ...