Sound Level Meters

Sound level meters are handheld electronic devices that take acoustic measurements. They provide readings on the noise level in an environment and usually return a measurement in decibels (dB). Sound level meters are also called decibel meters or noise meters.


Most sound meters feature an integrated digital display and some have an inbuilt memory to store readings. Many models can be attached to a smartphone or tablet and the data easily shared. Some models need connecting to a computer to export data.


What is the difference between Class I and Class II?


There are two classes of sound meter; Class I and Class II (also referred to as Type I or Type II). Sound level meters are given a classification of I or II depending on which international standard they meet. Type I or Class I sound meters are used for incredibly precise measurements (such as in laboratories) as they are able to measure the smallest sound levels. Class II sound level meters are usually used in workplaces for assessing and measuring noise.


What is weighting?


Weighting refers to the frequency range that is measured. Some sound meters will only measure one frequency range, while other models are able to measure all.


A frequency covers a 20 Hz to 20 kHZ range. However, the sound is cut from the lower and higher ends of the spectrum in order to approximate the frequency that is audible to the human ear.


C frequency can measure much higher noise levels, but still covers the frequency heard by the human ear.


Z frequencycovers the whole frequency range between 10Hz to 20 kHZ, ±1.5dB.


Should I calibrate my sound level meter?


Calibrating your sound level meter will ensure that it always returns the most accurate measurements. It provides you with absolute confidence that your meter works as expected with the highest accuracy.


What is a dosimeter?


Sound level meters measure the noise within a whole environment whereas dosimeters measure personal exposure to noise. Dosimeters (or dosemeters) are typically attached to an individual at work to monitor noise levels.


Why would I use a sound level meter?


Sound level meters will give you measurements on the level of noise within an environment. High noise levels can damage hearing, cause hearing loss and can have a detrimental effect on health. With a reading from a sound meter, you can make sure that you have the correct measures in place (such as slowing down machinery to minimise excess noise) and appropriate PPE (Personal Protective Equipment) to minimise risk.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Sound Level Minimum Sound Level Resolution Accuracy Class DOSE Measurement Weighting Display Type Battery Type Calibrated Fast/Slow Time Averaging Data Logging Interface Type Maximum Frequency Maximum Operating Temperature
RS-stocknr. 123-2225
FabrikantRS PRO
299,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 - A, C LCD 9 V Battery - - - - 8kHz +50°C
RS-stocknr. 123-2308
FabrikantRS PRO
382,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 - A, C LCD 9 V Battery RSCAL - - - 8kHz +50°C
RS-stocknr. 123-2342
FabrikantRS PRO
432,00 €
Each
Aantal stuks
- - 0.1 dB - Yes A LCD AAA RSCAL - - RS232 10kHz +50°C
RS-stocknr. 123-2226
FabrikantRS PRO
897,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 - A, C LCD AA - - Yes USB 8kHz +50°C
RS-stocknr. 155-8902
FabrikantRS PRO
40,00 €
Each
Aantal stuks
130dB 35dB - - - A, C LCD - - - - Bluetooth 8kHz -
RS-stocknr. 123-2337
FabrikantRS PRO
362,00 €
Each
Aantal stuks
- - 0.1 dB - Yes A LCD AAA RSCAL - - - 10kHz +50°C
RS-stocknr. 123-2227
FabrikantRS PRO
279,00 €
Each
Aantal stuks
- - 0.1 dB - Yes A LCD AAA - - - - 10kHz +50°C
RS-stocknr. 146-4650
FabrikantRS PRO
134,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB - - A, C, Z LCD NEDA 1604 - Both No - 8kHz +50°C
RS-stocknr. 146-4651
FabrikantRS PRO
369,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB - - A, C, Z LCD NEDA 1604 - Both Yes Micro USB 8kHz +50°C
RS-stocknr. 123-2320
FabrikantRS PRO
980,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 - A, C LCD AA RSCAL - Yes USB 8kHz +50°C
RS-stocknr. 122-4295
FabrikantRS PRO
482,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB - - A, C LCD AA, LR6 RSCAL - Yes USB 8kHz +50°C
RS-stocknr. 123-2228
FabrikantRS PRO
349,00 €
Each
Aantal stuks
- - 0.1 dB - Yes A LCD AAA - - - RS232 10kHz +50°C
RS-stocknr. 146-4654
FabrikantRS PRO
2.699,00 €
Each
Aantal stuks
- - - - - - TFT LCD LR14 - - - USB 10kHz +50°C
RS-stocknr. 122-4294
FabrikantRS PRO
399,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB - - A, C LCD AA, LR6 - - Yes USB 8kHz +50°C
RS-stocknr. 174-9559
FabrikantRS PRO
623,00 €
Each
Aantal stuks
140dB 70dB 1 dB ANSI S1.25, IEC 61252 Yes A, C, Type 2, Z LCD Li Polymer - Both Yes USB - +50°C
Nieuw
RS-stocknr. 193-8698
FabrikantRS PRO
99,00 €
Each
Aantal stuks
30 → 130 (Auto) dB, 80 → 130 (Hi) dB 30 → 80 (Low) dB, 50 → 100 (Med) dB 0.1 dB IEC 61672-1:2002 Class 2 - A, C LCD - - Both Yes - 8kHz +40°C
RS-stocknr. 146-4655
FabrikantRS PRO
2.399,00 €
Each
Aantal stuks
- - - - - - TFT LCD LR14 - - - USB 20kHz +50°C
RS-stocknr. 789-8902
FabrikantnummerSU 130.
FabrikantSauter
110,00 €
Each
Aantal stuks
130dB 30dB 0.1 dB ISO 961-200 - A LCD - - - - RS232 - -
RS-stocknr. 468-3895
FabrikantnummerP01185501Z
FabrikantChauvin Arnoux
347,00 €
Each
Aantal stuks
130dB 35dB 0.1 dB IEC 651 Type 2 - A, C LCD 9V - Both - - - +50°C
RS-stocknr. 668-0839
FabrikantnummerSM-10
FabrikantAmprobe
186,00 €
Each
Aantal stuks
130dB 35dB 0.1 dB ANSI S1.4 Type 2, IEC 651 Type 2 - A, C LCD - - - - - 8kHz -
Related Products
The 316 is the perfect Clamp Meter for ...
Description:
The 316 is the perfect Clamp Meter for many electronic applications. Because this meter was designed to measure smaller amounts of current it is ideal for quick non-intrusive current measurements. Auto power off4 Digit LCD displayLow battery indicator0.49" Clamp openingOverload ...
The GMC-I Prosys true-RMS clamp meter is a ...
Description:
The GMC-I Prosys true-RMS clamp meter is a new age device that measures the current range between 4A to 40A AC/DC. It includes 1xPP3 9V alkaline battery and an instruction manual. 4000 count LCD displayHigh noise rejection ideal for testing ...
For measurement of flux density and magnetic field ...
Description:
For measurement of flux density and magnetic field strength of DC,AC and peak magnetic fields in S.I c.g.s units, these two micropressor-controlled menu-driven instruments are the GM07 & GM08 series. Featuring graphical monochrome LCD display, probe polarity inidicator and operating ...
The C.A 834 Recording Sound Level Meter is ...
Description:
The C.A 834 Recording Sound Level Meter is designed to evaluate acoustic environments or noise pollution in compliance with safety requirements and applicable legislation.Built into a compact, rugged casing.Very large recording capacity: 32000 values.Features an RS232 output signal: data extraction, ...