Tachometers

A tachometer, or revolution counter, measures the rotation speed of an object within a machine. The value is typically displayed in revolutions per minute (RPM) via analogue dial or digital display. Tachometers are used to measure speed of rotation and some can measure linear speed and distance too.

How does it measure?
Contact tachometers take measurement using physical contact, for example a funnel, wheel or tip. These instruments gather the data for the tachometer. Non-contact tachometers often use a laser or optical disc to measure and are ideal for mobile applications.

Tachometers are used in:
Machinery
Automotive
Trains
Laser instruments
Laboratories
Marine engineering
Medicine (blood flow)

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Best Accuracy Calibrated Category Battery Life Battery Type Display Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Operating Temperature Minimum Speed
RS-stocknr. 846-0693
FabrikantRS PRO
379,64 €
Each
Aantal stuks
±0.02 % RSCAL Contact, Non Contact - AA LCD 170 x 70 x 40mm 250g 40mm 170mm +50°C 99999rpm 0°C 0rpm
RS-stocknr. 845-9674
FabrikantRS PRO
318,64 €
Each
Aantal stuks
±0.02 % - Contact, Non Contact - AA LCD 170 x 70 x 40mm 250g 40mm 170mm +50°C 99999rpm 0°C 0rpm
RS-stocknr. 419-5859
FabrikantRS PRO
215,07 €
Each
Aantal stuks
±0.05 % RSCAL Optical - AA LCD 72 x 37 x 208mm 280g 208mm 72mm +50°C 99999rpm 0°C 5rpm
RS-stocknr. 244-0719
FabrikantRS PRO
154,07 €
Each
Aantal stuks
±0.05 % - Optical - AA LCD 72 x 37 x 208mm 280g 208mm 72mm +50°C 99999rpm 0°C 5rpm
RS-stocknr. 123-8812
FabrikantRS PRO
285,05 €
Each
Aantal stuks
±0.05 % RSCAL Contact, Optical - 1.5 V AA LCD 65 x 38 x 215mm 280g 215mm 65mm +50°C 19999 (Contact Tachometer) rpm, 99999 (Photo Tachometer) rpm 0°C 0.5 (Contact Tachometer) rpm, 5 (Photo Tachometer) rpm
RS-stocknr. 123-8779
FabrikantRS PRO
224,05 €
Each
Aantal stuks
±0.05 % - Contact, Optical - 1.5 V AA LCD 65 x 38 x 215mm 280g 215mm 65mm +50°C 19999 (Contact Tachometer) rpm, 99999 (Photo Tachometer) rpm 0°C 0.5 (Contact Tachometer) rpm, 5 (Photo Tachometer) rpm
RS-stocknr. 123-8771
FabrikantRS PRO
133,29 €
Each
Aantal stuks
±0.05 % - Laser - 1.5 V AA LCD 72 x 37 x 190mm 250g 190mm 72mm +50°C 99999rpm 0°C 10rpm
RS-stocknr. 185-7271
FabrikantRS PRO
194,29 €
Each
Aantal stuks
±0.05 % RSCAL Laser - 1.5 V AA LCD 72 x 37 x 190mm 250g 190mm 72mm +50°C 99999rpm 0°C 10rpm
RS-stocknr. 123-8773
FabrikantRS PRO
158,04 €
Each
Aantal stuks
±0.05 % - Contact - 1.5 V AA LCD 72 x 37 x 208mm 280g 208mm 72mm +50°C 19999rpm 0°C 0.5rpm
RS-stocknr. 845-9687
FabrikantRS PRO
522,48 €
Each
Aantal stuks
±0.5 % - Contact - - Dial 155 x 85 x 55mm 250g 55mm 155mm +40°C 10000rpm 0°C 10rpm
RS-stocknr. 845-9680
FabrikantRS PRO
262,69 €
Each
Aantal stuks
±0.02 % - Non Contact - AA LCD 170 x 70 x 40mm 250g 40mm 170mm +50°C 99999rpm 0°C 0rpm
RS-stocknr. 846-0716
FabrikantRS PRO
323,69 €
Each
Aantal stuks
±0.02 % RSCAL Non Contact - AA LCD 170 x 70 x 40mm 250g 40mm 170mm +50°C 99999rpm 0°C 0rpm
RS-stocknr. 193-8687
FabrikantRS PRO
42,38 €
Each
Aantal stuks
±0.05 % - Non Contact - 9V LCD 60 x 42 x 160mm 151g 160mm 60mm - - - -
RS-stocknr. 193-8688
FabrikantRS PRO
52,33 €
Each
Aantal stuks
±0.05% + 1 digit - Contact, Non Contact - 9V LCD 60 x 42 x 160mm 160g 160mm 60mm - - - -
RS-stocknr. 307-4919
FabrikantnummerCT6/LSR
FabrikantCompact
425,83 €
Each
Aantal stuks
±0.05 % RSCAL Optical - AAA LED - - - - - 99999rpm - 3rpm
RS-stocknr. 373-998
FabrikantnummerCT6/LSR
FabrikantCompact
357,83 €
Each
Aantal stuks
±0.05 % - Optical - AAA LED - - - - - 99999rpm - 3rpm
RS-stocknr. 327-6395
Fabrikantnummer0563 0470
FabrikantTesto
259,00 €
Each
Aantal stuks
±0.02 % - Contact, Optical 40 h AA LCD 175 x 60 x 28mm - 6.9in 2.4in +50°C 99999rpm 0°C 1rpm
RS-stocknr. 124-8459
FabrikantnummerTKRT10
FabrikantSKF
216,16 €
Each
Aantal stuks
±0.05 (Optical Measurement) %, ±1 (Contact Measurement) % - Contact, Optical 12 h 9V LCD 60 x 42 x 160mm 160g 160mm 60mm +50°C 20000 (Contact Measurement) rpm, 99999 (Optical Measurement) rpm 0°C 2 (Contact Measurement) rpm, 3 (Optical Measurement) rpm
RS-stocknr. 468-6030
FabrikantnummerA2108
FabrikantCompact
219,78 €
Each
Aantal stuks
±0.5 % - Contact, Optical - AAA LED - - - - - 60000rpm - 100rpm
RS-stocknr. 468-6175
FabrikantnummerA2108
FabrikantCompact
287,78 €
Each
Aantal stuks
±0.5 % RSCAL Contact, Optical - AAA LED - - - - - 60000rpm - 100rpm
Related Products
Accessories and spares for the RS Rotaro, Redpoint ...
Description:
Accessories and spares for the RS Rotaro, Redpoint and Mechanical tachometers. Suitable for Rotaro Tachometer 845-9674845-9738 Replacement contact adaptor845-9781 Welding wire speed adaptorSuitable for Optical Tachometers 845-9674 and 845-9680845-9731 Reflective tape for optical tachometers = 77 x 10 mmSuitable ...
The Compact instrument high-speed optical laser hand tachometer ...
Description:
The Compact instrument high-speed optical laser hand tachometer has an overall range of 3rpm to 99999rpm with RS calibration plus, the Best Accuracy is ±0.05%. The general-purpose tachometer is used for non-contact measurement of RPM, cycle time, total count including ...
The Trumeter handheld tachometer is backed up by ...
Description:
The Trumeter handheld tachometer is backed up by state-of-the-art technology at an affordable cost. This device is easy to use and can be operated simply by using the measurement button to record the speed and it can be used for ...
The TKRT 20 tachometer from SKF is user-friendly ...
Description:
The TKRT 20 tachometer from SKF is user-friendly and provides accurate measurement of rotational and linear speeds. Its versatility is due to its range of contact adapters and laser, and works in five different modes. The tachometer has a large ...