Stroboscopes

Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.How do they work?Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.Features and benefits:Hand held options available for increased portabilityFlash rates per minute range in the thousands, reaching highs of 300,000 or more in some casesXenon powered bulbs that last a lot longer than standard Halogen and also produce bright whitesBattery operated, usually supplied with rechargeable batteries and charger cases with some brandsEasy to read digital LCD displays with many inputs availableSuitable for indoor/outdoor usePhase shift settings to further make inspections easierRounds per minute and frequency investigational tools built in some modelsAdjustable flash durationsCuts out the need for reflective tapes to be usedRugged construction making them reliableWhere might I use one?Inspection of fast moving equipment such as fans or rotary bladesBelt driven machinesCable or pipingFoundations of buildingsRoller bearings or other machine components

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Best Accuracy Sample Time Flash Colour Calibrated Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Flash Rate Minimum Operating Temperature Minimum Speed Model Number p
RS-stocknr. 123-8774
FabrikantRS PRO
251,73 €
Each
Aantal stuks
±0.05 % 1s Xenon White - 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V)
RS-stocknr. 123-8803
FabrikantRS PRO
297,92 €
Each
Aantal stuks
±0.05 % 1s Xenon White RSCAL 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V)
RS-stocknr. 497-570
FabrikantnummerNOVA STROBE DBX
FabrikantWachendorff
1.034,96 €
Each
Aantal stuks
±0.002 % - - - - 1.2kg - - - 250000rpm 30fp/min - 5rpm Nova Strobe dbx
RS-stocknr. 458-7933
Fabrikantnummer0563 4760
FabrikantTesto
700,00 €
Each
Aantal stuks
±0.01 % - - - 9.45 x 2.56 x 1.97in - 1.97in 9.45in +104°F 12500rpm - +32°F 30rpm Testo 476
RS-stocknr. 846-0750
FabrikantRS PRO
660,48 €
Each
Aantal stuks
±0.02 % - LED White RSCAL 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm -
RS-stocknr. 845-9725
FabrikantRS PRO
599,48 €
Each
Aantal stuks
±0.02 % - LED White - 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm -
RS-stocknr. 877-7250
FabrikantnummerFluke-820-2
FabrikantFluke
907,00 €
Each
Aantal stuks
±0.02 % - - - 191 x 61 x 57.1mm 240g 57.1mm 191mm +45°C - - 0°C - 820
RS-stocknr. 846-0738
FabrikantRS PRO
743,45 €
Each
Aantal stuks
±0.01 % 9µs Xenon White RSCAL 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm -
RS-stocknr. 845-9712
FabrikantRS PRO
682,45 €
Each
Aantal stuks
±0.01 % 9µs Xenon White - 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm -
RS-stocknr. 134-6750
FabrikantRS PRO
788,99 €
Each
Aantal stuks
- 5µs - - 150 x 130 x 112mm 870g 112mm 150mm +40°C - - 0°C - -
RS-stocknr. 134-6743
FabrikantRS PRO
3.094,91 €
Each
Aantal stuks
±0.02 % - - - 150 x 130 x 112mm 1.2kg 112mm 150mm +40°C - - 0°C - -
RS-stocknr. 134-6746
FabrikantRS PRO
2.357,93 €
Each
Aantal stuks
- 1µs - - 224 x 130 x 112mm 1.3kg 112mm 224mm +40°C - - 0°C - -
RS-stocknr. 134-6745
FabrikantRS PRO
1.851,53 €
Each
Aantal stuks
- 1µs - - 150 x 130 x 112mm 950g 112mm 150mm +40°C - - 0°C - -
RS-stocknr. 134-6742
FabrikantRS PRO
1.306,70 €
Each
Aantal stuks
±0.02 % - - - 150 x 130 x 112mm 1.1kg 112mm 150mm +40°C - - 0°C - -