RF Cables

RF is an abbreviation of Radio Frequencies, a RF cable is a cable used to carry audio- visual signals, it’s a type of coaxial cable which has a series of casings to protect the signal from interference. Most RF cables will simply slide into a socket and can be pulled out easily. Some versions involve tightening a cap, rather like a screw.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Cable Length
RS-stocknr. 738-7379
FabrikantnummerL00010A1844
FabrikantTelegartner
18,88 €
Each
Aantal stuks
BNC to Banana Plugs Cable - 500mm
RS-stocknr. 792-4045
FabrikantnummerCCSMA-MM-RG174-12
FabrikantCrystek
13,94 €
Each
Aantal stuks
RF Cable CPRO33 Reference Oscillators 304.8mm
RS-stocknr. 742-3986
FabrikantnummerRG58/Nm/BNCm/1000
FabrikantHuber & Suhner
54,29 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 742-4002
FabrikantnummerRG214HF/Nm/Nm/2000
FabrikantHuber & Suhner
94,80 €
Each
Aantal stuks
Test Lead - 2000mm
RS-stocknr. 191-7871
Fabrikantnummer2015699-1
FabrikantTE Connectivity
1,702 €
Each (In a Bag of 50)
Aantal stuks
Cable Assembly - 100mm
RS-stocknr. 742-3980
FabrikantnummerRG58/Nm/Nm/1000
FabrikantHuber & Suhner
54,80 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 792-4051
FabrikantnummerCCSMA1-MM-RG174-12
FabrikantCrystek
15,67 €
Each
Aantal stuks
RF Cable CPRO33 Reference Oscillators 304.8mm
RS-stocknr. 792-4082
FabrikantnummerCCSMA-MM-LL142-36
FabrikantCrystek
119,67 €
Each
Aantal stuks
RF Cable RFPRO33 Reference Oscillators 914.4mm
RS-stocknr. 742-4012
FabrikantnummerG042D/Nm/Nm/1000
FabrikantHuber & Suhner
67,89 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 792-4063
FabrikantnummerCCSMA2-MM-RG174-12
FabrikantCrystek
15,38 €
Each
Aantal stuks
RF Cable CPRO33 Reference Oscillators 304.8mm
RS-stocknr. 742-3983
FabrikantnummerRG58/BNCm/BNCm/1000
FabrikantHuber & Suhner
53,66 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 742-3992
FabrikantnummerG032D/Nm/BNCm/1000
FabrikantHuber & Suhner
55,49 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 742-3999
FabrikantnummerG032D/BNCm/BNCm/1000
FabrikantHuber & Suhner
54,97 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 792-4073
FabrikantnummerCCSMA-MM-LL142-12
FabrikantCrystek
92,08 €
Each
Aantal stuks
RF Cable RFPRO33 Reference Oscillators 304.8mm
RS-stocknr. 792-4054
FabrikantnummerCCSMA-MM-RG174-36
FabrikantCrystek
15,13 €
Each
Aantal stuks
RF Cable CPRO33 Reference Oscillators 914.4mm
RS-stocknr. 792-4085
FabrikantnummerCCSMA-MM-LL142-48
FabrikantCrystek
136,30 €
Each
Aantal stuks
RF Cable RFPRO33 Reference Oscillators 1219.2mm
RS-stocknr. 742-4009
FabrikantnummerG032D/Nm/Nm/1000
FabrikantHuber & Suhner
57,34 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 742-3996
FabrikantnummerG032D/Nm/SMAm/1000
FabrikantHuber & Suhner
57,23 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 742-4018
FabrikantnummerG042D/Nm/BNCm/1000
FabrikantHuber & Suhner
84,75 €
Each
Aantal stuks
Test Lead - 1000mm
RS-stocknr. 742-4006
FabrikantnummerRG214HF/Nm/716m/2000
FabrikantHuber & Suhner
105,03 €
Each
Aantal stuks
Test Lead - 2000mm
Related Products
These Coaxial Cables are commonly used for Internal ...
Description:
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer ...
The cable has an SMA Male connector and ...
Description:
The cable has an SMA Male connector and an N-Type Male connector:Cable SpecificationsImpedance: 50 ΩLoss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64Cable: LLC200AOperating Frequencies: Up to 6 GHzDimensions Core: 0.94 mm copper wire Insulator: 2.79 mm GAS-FPE Shield: ...
Available in two cable lengths with an FME ...
Description:
Available in two cable lengths with an FME Male connector and an FME Female connector:ASME300F058L13 - 3 m cable (140-8010)ASME500F058L13 - 5 m cable (124-8848)ASME1000F058L13 - 10 m cable (124-8849)ASME1500F058L13 - 15 m cable (140-8008)ASME2000F058L13 - 20 m cable (140-8009)Cable ...
Atem BNC RF connector leads, terminating to N ...
Description:
Atem BNC RF connector leads, terminating to N Type, SMB and BNC variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a BNC patch lead, such as oscilloscopes, RF meters and others. These ...