RF Attenuators

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Dimensions Height Length Manual/Programmable Adjustment Maximum Attenuation Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature Model Number p Width
RS-stocknr. 183-2517
FabrikantnummerHMC1119LP4ME
FabrikantAnalog Devices
10,47 €
Each
Aantal stuks
SMA 4 x 4 x 0.85mm 0.85mm 4mm Manual 31.75dB 6GHz +85°C 0.1 GHz -40°C IBIS 4mm
RS-stocknr. 183-2333
FabrikantnummerHMC1119LP4ME
FabrikantAnalog Devices
6,985 €
Each (On a Tape of 50)
Aantal stuks
SMA 4 x 4 x 0.85mm 0.85mm 4mm Manual 31.75dB 6GHz +85°C 0.1 GHz -40°C IBIS 4mm
Related Products
The Aim-TTi wideband amplifier is primarily intended for ...
Description:
The Aim-TTi wideband amplifier is primarily intended for waveform generation applications. It can be used as a slave to a function generator with the gain set to X10. This amplifier can be used to provide an adjustable output level source ...