Tyre Pressure Gauges

Tyre pressure gauges are used to measure the pressure of the tyres on a vehicle. Some tyres are rated to specific loads at certain pressures, it is important to keep the pressure of the tyre at the optimal rating.
There are three types of pressure gauges:

Stick: These are long metal sticks with rods that slide out of the valve end and connects to the valve stem of the tyre. To use it, take the open end of the stick gauge valve and press firmly. The white stem begins to push out the other end and indicate a number, probably between 20 PSI and 40 PSI.

Dial: These gauges have a small clock like faces on them that resemble a speedometer. After taking off the valve cap on the tyre, apply the valve end of the gauge. Wait for the needle on the face to stop moving to read the pressure.

Digital: These gauges are similar to dial gauges, but they use an electronic LCD display to show the pressure.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Gauge Type Best Accuracy Maximum Pressure Measurement Bar Maximum Pressure Measurement psi Minimum Pressure Measurement Bar Minimum Pressure Measurement psi
RS-stocknr. 499-8888
FabrikantRS PRO
23,47 €
Each
Aantal stuks
Dial - 4bar 60psi 0bar 0psi
RS-stocknr. 499-8872
FabrikantRS PRO
12,89 €
Each
Aantal stuks
Dial ±1.5 psi 4.5bar 60psi 0bar 0psi
RS-stocknr. 195-9739
FabrikantnummerRSTPG6H03
58,80 €
Each
Aantal stuks
- - 11bar 160lbf/in² 0.8bar 10lbf/in²
RS-stocknr. 174-6537
Fabrikantnummer082.180A
FabrikantLaserliner
21,79 €
Each
Aantal stuks
- ±0.1 bar, ±1.5 psi 6.85bar 99.5psi 0.21bar 3psi
Related Products
Rear central connection.Coloured dial divided into three zones ...
Description:
Rear central connection.Coloured dial divided into three zones for easy reading.Measurement displayed in kPa.
This manometer manifold has been designed to work ...
Description:
This manometer manifold has been designed to work with the Siemens SIPART PS2 electropneumatic positioner. • Single action • Simple to retrofit.
Stainless steel accuracy class 1.6 industrial pressure gauges ...
Description:
Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. • Suitable for corrosive gases and liquids • EN 837-1 Class 1.6 • IP 65 • Stainless ...
Stainless steel accuracy class 1.0 industrial pressure gauges ...
Description:
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow ...