Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Lees meer Lees minder

Filters

1 - 20 van 174 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
RS-stocknr. 192-5835
FabrikantnummerFLUKE-718 300G
FabrikantFluke
2.951,00 €
Each
Aantal stuks
20bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 623-9917
FabrikantnummerFLUKE-718 300G
FabrikantFluke
2.831,00 €
Each
Aantal stuks
20bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 817-2239
FabrikantnummerDPI611-13G
FabrikantDruck
3.260,00 €
Each
Aantal stuks
15 psi (1 bar) 14.5 psi (-1 bar) 0.01 bar - Gauge Yes - - Yes +40 °C, +50 °C 0 °C, -10 °C 2kg 270 x 130 x 120mm 120mm
RS-stocknr. 817-6837
FabrikantnummerDPI611-13G
FabrikantDruck
3.321,00 €
Each
Aantal stuks
20bar 1bar 0.01 bar RSCAL Gauge Yes - - Yes +40 °C, +50 °C -10 °C, 0 °C 2kg 270 x 130 x 120mm 120mm
RS-stocknr. 799-9152
FabrikantnummerFluke-719Pro-300G
FabrikantFluke
3.299,00 €
Each
Aantal stuks
20bar -0.8bar 1 mbar - - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
RS-stocknr. 799-1310
FabrikantnummerFluke-719Pro-300G
FabrikantFluke
3.419,00 €
Each
Aantal stuks
20bar -0.8bar 1 mbar RSCAL - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
RS-stocknr. 535-0984
FabrikantnummerI615SPC-13G
FabrikantDruck
6.265,00 €
Each
Aantal stuks
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-stocknr. 532-7631
FabrikantnummerI615SPC-13G
FabrikantDruck
6.145,00 €
Each
Aantal stuks
20bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-stocknr. 451-1245
FabrikantnummerI610SPC-10G
FabrikantDruck
5.609,00 €
Each
Aantal stuks
7bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-stocknr. 623-9901
FabrikantnummerFLUKE-718 1G
FabrikantFluke
2.831,00 €
Each
Aantal stuks
68.9mbar -68.9mbar 0.001 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 623-9838
FabrikantnummerFLUKE-717 300G
FabrikantFluke
1.477,00 €
Each
Aantal stuks
20.68bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
RS-stocknr. 334-9011
FabrikantnummerFLUKE-718 30G
FabrikantFluke
2.781,00 €
Each
Aantal stuks
2bar -850mbar 0.1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 192-5838
FabrikantnummerFLUKE-717 300G
FabrikantFluke
1.597,00 €
Each
Aantal stuks
20.68bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
RS-stocknr. 911-9841
FabrikantnummerFLUKE-718 30G
FabrikantFluke
2.901,00 €
Each
Aantal stuks
2bar -850mbar 0.1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 662-2369
FabrikantnummerFluke-719 30G
FabrikantFluke
3.604,00 €
Each
Aantal stuks
2.4bar -850mbar 0.1 mbar - - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm
RS-stocknr. 606-1196
FabrikantnummerI610SPC-10G-3485
FabrikantDruck
5.729,00 €
Each
Aantal stuks
7bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-stocknr. 532-7619
FabrikantnummerI615SPC-07G
FabrikantDruck
6.147,00 €
Each
Aantal stuks
2bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-stocknr. 799-9159
FabrikantnummerFluke-719Pro-150G
FabrikantFluke
3.299,00 €
Each
Aantal stuks
10bar -0.8bar 1 mbar - - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
RS-stocknr. 192-5834
FabrikantnummerFLUKE-717 30G
FabrikantFluke
1.652,00 €
Each
Aantal stuks
2bar -850mbar 0.1 mbar RSCAL - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
RS-stocknr. 606-1405
FabrikantnummerI610SPC-13G
FabrikantDruck
5.729,00 €
Each
Aantal stuks
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
Related Products
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic ...
Approval certificates available on request. Built-in pressure/vacuum hand ...
Description:
Approval certificates available on request. Built-in pressure/vacuum hand pump with vernier and bleed valvePressure measurement to 0.05% of full span, using an internal pressure sensorExtended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules Pressure ...
Revolutionary electric pump technology enables user to calibrate ...
Description:
Revolutionary electric pump technology enables user to calibrate and test pressure devices quickly and easily with one hand. Built-in electric pumpBest in class pressure measurement uncertainty of 0.025%Measure and source mA with best in class 0.015% accuracyRelative humidity 95% (-10 ...
The Fluke 721 Precision Pressure Calibrator with dual ...
Description:
The Fluke 721 Precision Pressure Calibrator with dual isolated pressure sensors is designed for gas flow calibration (custody transfer) applications, enabling users to take simultaneous static and differential pressure measurements with a single tool. The 721 can be configured by ...