Power Meters

A power meter is a highly accurate and precise power measurement device used to measure single to three-phase lines. Power Meters are available in a range of sizes and measurement capabilities to accommodate a wide range of applications. Power meters can be powered by either a battery or mains plug, depending on the type of measurement you require and the environment.


Power meters feature a number of display options, including digital, analog, LCD and more, each providing clear and precise readings in real-time with varying depths of detail.


Power meters are a highly versatile power measurement device that allows you to measure a wide range of electrical parameters with a high level of accuracy including; voltage, current, frequency, active power, apparent power, reactive power, power factor, crest factor, and total harmonic distortion.


As well as power meters and digital power meters we offer a range of power clamp meters that feature similar qualities. They often serve as the first line of defence for spot-checking and verifying system conditions before deploying more specialised tools.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Power Measurement Weight Calibrated Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum DC Voltage Measurement Best DC Voltage Accuracy Best AC Voltage Accuracy Best AC Current Accuracy Best DC Current Accuracy Maximum Power Factor Measurement Minimum Power Factor Measurement Power Source Battery Type
RS-stocknr. 124-2007
FabrikantRS PRO
275,00 €
Each
Aantal stuks
600kW 435 (with Battery)g RSCAL 600A ac 1mA dc 1000V dc ±0.7 % + 2 Digits ±1 % + 5 Digits ±1.5 % + 5 Digits ±1.7 % + 2 Digits +1 -1 Battery 9 V Alkaline (IEC 6LF22), 9 V Alkaline (NEDA 1604A)
RS-stocknr. 124-1959
FabrikantRS PRO
192,00 €
Each
Aantal stuks
600kW 435 (with Battery)g - 600A ac 1mA dc 1000V dc ±0.7 % + 2 Digits ±1 % + 5 Digits ±1.5 % + 5 Digits ±1.7 % + 2 Digits +1 -1 Battery 9 V Alkaline (IEC 6LF22), 9 V Alkaline (NEDA 1604A)
RS-stocknr. 180-5100
FabrikantRS PRO
1.051,50 €
Each
Aantal stuks
2W 2.9kg RSCAL 20 A ac, 200 mA ac 20 A dc, 200 mA dc 300 V dc, 600 V dc 0.1 of Reading + 0.1 of Range % - - 0.1 of Reading + 0.1 of Range % - - Mains -
RS-stocknr. 180-4805
FabrikantRS PRO
968,50 €
Each
Aantal stuks
2W 2.9kg - 20 A ac, 200 mA ac 20 A dc, 200 mA dc 300 V dc, 600 V dc 0.1 of Reading + 0.1 of Range % - - 0.1 of Reading + 0.1 of Range % - - Mains -
RS-stocknr. 122-5896
FabrikantnummerMULTIFLEX+
FabrikantMADE
551,84 €
Each
Aantal stuks
1000kW 1.1kg - 2kA ac - - - 0.3 % 0.3 % - 1 0 Battery 6LR61, 9V
RS-stocknr. 437-6159
FabrikantnummerGTM3033000R0001
FabrikantGossen Metrawatt
670,00 €
Each
Aantal stuks
25kW 800g - 25A ac 25A dc 500V dc - - - - 1 0 Battery 9V
Related Products
RS PRO ICM3091N is a great value auto-ranging ...
Description:
RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, ...
From the trusted RS PRO brand, the ICMA5 ...
Description:
From the trusted RS PRO brand, the ICMA5 Slimline clamp meter is used to check voltage, resistance, continuity and current. The integral non-contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp ...
From RS PRO, this ICM30R clamp meter is ...
Description:
From RS PRO, this ICM30R clamp meter is a high performing solution for current measurement. The multifunction clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.It functions ...
RS Pro ICMA74 high performance clamp meter. 2000 ...
Description:
RS Pro ICMA74 high performance clamp meter. 2000 Count large LCD displayInnovative open jaw technology200 A (ac) measurement capability600 V dc/ac voltage measurement2000 Ω resistance rangeContinuity bleeperDisplay HOLD functionAuto power off4 mm plug in lead set allows replacement or connection ...