PAT Testers

A PAT tester or portable appliance tester, is an electronic device that is used to check electrical devices for faults in a wide range of working environments.


Features


The PAT testers are usually portable, have a digital display that returns a pass or fail output reading. More advanced models incorporate additional features such as inbuilt label printers, on board memory, connectivity options and barcode readers.


Why do I need to use a PAT tester?


A lot of electrical safety issues can and are detected by visually examining the appliances but some will only be found by PAT testing. By testing your portable devices by visual inspection and with a tester designed for the purpose, the risk of potential safety problems such as shock and appliance failure are reduced.


How often do portable electrical appliances need to be tested?


PAT is a key component of the Electricity at Work Regulations 1989, which requires employers or the self-employed to do anything that is ’reasonably practical’ to protect people from harm. The regulation does not specify the frequency of the testing. Therefore the testing should be carried out according to the environment and purpose of the equipment.


Types


Deciding on the right PAT tester for your needs you should firstly think about what you will be testing. Different models offer testing on different kinds of equipment.


Some PAT testers can be used for Class I and Class II appliances, power leads, extension leads and RCDs. Many models include one-touch testing to return a pass or fail result which can increase the number of tests that can be done in one day. You must also consider what voltages you are testing when selecting the right PAT tester.


...
Lees meer Lees minder

Filters

21 - 40 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tester Type Test Type Testing Method Calibrated Download Flash Test Power Source Battery Type Battery Life Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 803-5530
Fabrikantnummer403A954
FabrikantSeaward
651,98 €
Each
Aantal stuks
Advanced PAT Class I Automatic RSCAL Yes - Battery AA - - - - - -
RS-stocknr. 711-8993
FabrikantnummerEPAT1600
FabrikantMartindale
823,00 €
Each
Aantal stuks
- Class I, Class II, Class IT Manual RSCAL - - Mains - - 330 x 263 x 144mm 4kg 144mm 330mm +35°C
RS-stocknr. 705-6280
Fabrikantnummer1000-752
FabrikantMegger
1.780,00 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual - Yes Yes Mains - - 320 x 255 x 180mm 4.4kg 180mm 320mm +50°C
RS-stocknr. 705-6283
Fabrikantnummer1000-755
FabrikantMegger
1.945,00 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual - Yes Yes Mains - - 320 x 255 x 180mm 5kg 180mm 320mm +50°C
RS-stocknr. 175-7079
Fabrikantnummer380A928
FabrikantSeaward
1.227,88 €
Each
Aantal stuks
PAT Tester - Automatic RSCAL Yes - Battery, Mains Rechargeable Battery - 230 x 150 x 100mm 1.5kg 100mm 230mm -
RS-stocknr. 711-9041
FabrikantnummerPAT350-UK
FabrikantMegger
1.418,88 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual RSCAL - Yes Mains - - 320 x 250 x 175mm 5kg 175mm 320mm +50°C
RS-stocknr. 705-1828
Fabrikantnummer1000-748
FabrikantMegger
1.660,00 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual - Yes Yes Mains - - 320 x 255 x 145mm 2.7kg 145mm 320mm +50°C
RS-stocknr. 717-3650
Fabrikantnummer347A911
FabrikantSeaward
267,80 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic - - - Battery AA x 6 - 260 x 100 x 55mm 800g 55mm 260mm -
RS-stocknr. 188-2933
FabrikantnummerHPAT400/2
FabrikantMartindale
389,00 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic - - - Battery AA Alkaline 600 (Test) 90 x 54 x 210mm 700g 210mm 90mm +40°C
RS-stocknr. 803-5534
Fabrikantnummer403A954
FabrikantSeaward
711,65 €
Each
Aantal stuks
Advanced PAT Class I Automatic UKAS Yes - Battery AA - - - - - -
RS-stocknr. 711-9047
FabrikantnummerPAT350-UK
FabrikantMegger
1.478,55 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual UKAS - Yes Mains - - 320 x 250 x 175mm 5kg 175mm 320mm +50°C
RS-stocknr. 706-6921
Fabrikantnummer392A910
FabrikantSeaward
488,80 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual - - - Battery, Mains - - - - - - -
RS-stocknr. 705-7167
FabrikantnummerPAT450-DE
FabrikantMegger
2.088,55 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual UKAS Yes Yes Mains - - 320 x 255 x 180mm 5kg 180mm 320mm +50°C
RS-stocknr. 712-8849
Fabrikantnummer283A936
FabrikantSeaward
1.364,38 €
Each
Aantal stuks
Advanced PAT Class I, Class II, Class IT Automatic, Manual RSCAL Yes Yes Mains - - 400 x 320 x 160mm 9.5kg 160mm 400mm -
RS-stocknr. 706-8703
Fabrikantnummer392A910
FabrikantSeaward
572,68 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual RSCAL - - Battery, Mains - - - - - - -
RS-stocknr. 386-4548
FabrikantnummerRSLTDV
FabrikantMartindale
144,00 €
Each
Aantal stuks
- - - - - - Mains - - 141 x 82 x 51mm - 51mm 141mm +35°C
RS-stocknr. 705-7208
FabrikantnummerPAT420-UK
FabrikantMegger
1.923,55 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual UKAS Yes Yes Mains - - 320 x 255 x 180mm 4.4kg 180mm 320mm +50°C
RS-stocknr. 726-5112
FabrikantnummerM693A
FabrikantGossen Metrawatt
5.216,69 €
Each
Aantal stuks
- Class I, Class II Automatic, Manual - Yes Yes - - - 292 x 138 x 243mm 4.5kg 243mm 292mm +50°C
RS-stocknr. 706-8700
Fabrikantnummer392A910
FabrikantSeaward
632,35 €
Each
Aantal stuks
Pass/Fail PAT Class I, Class II Automatic, Manual UKAS - - Battery, Mains - - - - - - -
RS-stocknr. 667-0194
FabrikantnummerM7010-V032
FabrikantGossen Metrawatt
2.400,00 €
Each
Aantal stuks
Medical Safety Tester Class I, Class II Automatic, Manual - - - Mains - - 292 x 130 x 243mm 4.5kg 243mm 292mm -
Related Products
This PAT tester features a comprehensive range of ...
Description:
This PAT tester features a comprehensive range of electrical safety tests ensure compliance with the IET 4th Edition Code of Practice, whilst remote data transfer and USB download makes data management easy and efficient. The Apollo 400+ is ideal for ...
Simple one button testingAutomatic Class I, Class II ...
Description:
Simple one button testingAutomatic Class I, Class II & power lead testDisplays measured values with PASS/FAIL indicationI.T. safe 200mA DC earth bond test with two pass levelsSelectable 250V / 500V insulation testTests both 240V and 110V appliancesMains rechargeable with in-car ...
Compact portable design with backlit display Class I, ...
Description:
Compact portable design with backlit display Class I, Class II & power lead tests Automatic and manual testing with adjustable limits Measured values with clear PASS/FAIL indication Suitable for testing 240V and 110V appliances Simulated load testBuilt-in memory for on-screen ...
LTDV-suitable for use with EasyPAT, MicroPAT, PAC1500xi, PAT1900xi, ...
Description:
LTDV-suitable for use with EasyPAT, MicroPAT, PAC1500xi, PAT1900xi, PAT2100xi, PAT500H, MPAT40, MPAT60, Megger PAT4, Robin PATs and all Edgcumbe (Metrohm PATs)LTDVR-suitable for use with Seaward PAT2000iee, Seaward PAT 2000, PAT1000s, PAT2000, IT1000, PAT1000x, Supernova, Europa, Europa PAC and Megger PATs ...