Omschrijving | Prijs | Cable Type | Equipment Type | Connector Type | Wavelengths | Resolution | Interface Type | Maximum Power Measurement | Magnification | Field of View | Operation Test Distance | Battery Type | Battery Life | Power Source | Includes | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
111-0391
Fabrikantnummer180XL
FabrikantGreenlee
|
126,28 €
Each
Aantal stuks
|
Single Mode & Multimode | Visual Fault Locator | - | 650nm | - | - | - | - | - | 7km | AA | 80 h | Battery | Visual Fault Locator, AA Batteries (2), Instruction Manual, Soft Carry Case | |
RS-stocknr.
111-0389
FabrikantnummerFI100
FabrikantGreenlee
|
495,00 €
Each
Aantal stuks
|
Fibre Optic | Fibre Optic Locator | - | 1700nm | - | - | +10dBm | - | - | - | AAA | - | Battery | Optical Identifier, Set of Adapter Heads (0.25 mm, 0.9 mm, 2 mm, 3 mm), AAA Batteries (2), Instruction Manual, Soft Carry Bag, Sun Shield | |
RS-stocknr.
111-0397
FabrikantnummerGVIS400HDP
FabrikantGreenlee
|
1.442,69 €
Each
Aantal stuks
|
Fibre Optic | Fibre Optic Locator | - | - | - | USB 2.0 | - | 135x, 200x | 485 x 365 (Center) μm, 485 x 365 (Enlarge) μm, 485 x 365 (Magnify) μm, 800 x 600 (Live) μm | - | - | - | Mains | 2.5 mm Universal Connector Adapter Tip, GVIS 400-HDP High Definition Probe, Hard Carry Case, Instruction Manual, Pen and Square Cleaning Kit, SC Bulk Head Adapter Tip | |
RS-stocknr.
736-1765
FabrikantnummerGRP450-02
FabrikantGreenlee
|
459,66 €
Each
Aantal stuks
|
Single Mode & Multimode | Optical Power Meter | - | 850 → 1625nm | 0.01 dB | USB | +3dBm | - | - | - | CR2 | - | Battery | - |