Multimeter Fuses

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. Multimeters are electronic testing devices that can measure voltage, current and resistance in a wide array of small-scale domestic appliances, or large-scale industrial machines.

How do multimeter fuses work?

Multimeters are handy tools to have for home renovations. They're portable, easy to use and let you carry out tests on plug sockets and lighting systems, for example. Both analogue and digital multimeters use multimeter fuses. The fuses contain a thin strand of wire with a low melting point. If the current running through the multimeter is too great, the fuse will melt, breaking the circuit. It's a basic but effective safeguarding device found in all electrical systems.

Choosing the right multimeter fuses

Your choice of multimeter fuses will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Current Voltage Breaking Capacity Material Dimensions Diameter Length Model Number p Accessory Type
RS-stocknr. 301-2416
FabrikantnummerFUSE-11A/1000V B1
FabrikantFluke
9,45 €
Each
Aantal stuks
Series III 11A 1000V 20kA HBC Ceramic 10.3 (Dia.) x 38mm 10.3mm 38mm 1641131 Fuse
RS-stocknr. 201-0251
FabrikantnummerFUSE-440MA/1000V B1
FabrikantFluke
6,10 €
Each
Aantal stuks
Series III 440mA 1000V 10kA HBC Ceramic 10.3 (Dia.) x 35mm 10.3mm 35mm 1640597 Fuse
RS-stocknr. 323-6965
Fabrikantnummer686527
FabrikantFluke
12,74 €
Each
Aantal stuks
715 Series 125mA 250V - - - - - 686527 Fuse