Multimeter Fuses

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. Multimeters are electronic testing devices that can measure voltage, current and resistance in a wide array of small-scale domestic appliances, or large-scale industrial machines.

How do multimeter fuses work?

Multimeters are handy tools to have for home renovations. They're portable, easy to use and let you carry out tests on plug sockets and lighting systems, for example. Both analogue and digital multimeters use multimeter fuses. The fuses contain a thin strand of wire with a low melting point. If the current running through the multimeter is too great, the fuse will melt, breaking the circuit. It's a basic but effective safeguarding device found in all electrical systems.

Choosing the right multimeter fuses

Your choice of multimeter fuses will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Current Voltage Breaking Capacity Material Dimensions Diameter Length Model Number p Accessory Type
RS-stocknr. 301-2416
FabrikantnummerFUSE-11A/1000V B1
FabrikantFluke
9,45 €
Each
Aantal stuks
Series III 11A 1000V 20kA HBC Ceramic 10.3 (Dia.) x 38mm 10.3mm 38mm 1641131 Fuse
RS-stocknr. 201-0251
FabrikantnummerFUSE-440MA/1000V B1
FabrikantFluke
6,10 €
Each
Aantal stuks
Series III 440mA 1000V 10kA HBC Ceramic 10.3 (Dia.) x 35mm 10.3mm 35mm 1640597 Fuse
RS-stocknr. 323-6965
Fabrikantnummer686527
FabrikantFluke
12,74 €
Each
Aantal stuks
715 Series 125mA 250V - - - - - 686527 Fuse
RS-stocknr. 337-5284
Fabrikantnummer0BLS003.T
FabrikantLittelfuse
6,568 €
Each (In a Pack of 5)
Aantal stuks
25 Series, 8060A, 8062A Series 3A 600V 10kA HBC Ceramic 10.31 (Dia.) x 34.925mm 10.31mm 34.925mm BLS 3 Fuse
RS-stocknr. 384-257
FabrikantnummerZ109C
FabrikantGossen Metrawatt
6,60 €
Each (In a Pack of 10)
Aantal stuks
Metrahit 2, Metrahit 23S, Metrahit 24S, Metrahit 25S, Metrahit 26S/M, Metrahit 27i/M, Metrahit 28S, Metrahit 29S, Metrahit ENERGY 1.6A 1000V 10kA - 6.3 (Dia.) x 32mm 6.3mm 32mm Z-109C Fuse
RS-stocknr. 669-9306
FabrikantnummerAT0095
FabrikantMetrix
32,40 €
1 Lot of 5
Lot(s)
- 10A 600V - - 6.3 (Dia.) x 32mm 6.3mm 32mm AT0095 Fuse
RS-stocknr. 254-8166
FabrikantnummerDX02007
FabrikantCatu
30,54 €
Each (In a Pack of 2)
Aantal stuks
- 1A 500V 100kA - - - 80mm DX2007 Fuse
RS-stocknr. 384-241
FabrikantnummerZ109B
FabrikantGossen Metrawatt
8,76 €
Each (In a Pack of 10)
Aantal stuks
Metrahit 24S, Metrahit 25S, Metrahit 26S/M 16A 1000V 30kA - 10 (Dia.) x 38mm 10mm 38mm Z-109B Fuse
RS-stocknr. 161-1530
FabrikantRS PRO
2,557 €
Each (In a Pack of 3)
Aantal stuks
RS PRO GS38 Fused Test Leads 500mA 1000V 50kA - 6.3 x 32mm 6.3mm 32mm - Fuse
RS-stocknr. 481-0980
FabrikantnummerRSMTL1015
FabrikantMartindale
8,00 €
1 Bag of 3
Bag(s)
- 500mA - - - 6.35 (Dia.) x 32mm 6.35mm 32mm MTL1015 Fuse
RS-stocknr. 606-3782
FabrikantnummerZ109L
FabrikantGossen Metrawatt
87,60 €
Each
Aantal stuks
Metrahit 2, Metrahit 28S, Metrahit 29S, Metrahit ENERGY, Metrahit ETECH, Metrahit EXTRA, Metrahit OUTDOOR, Metrahit PRO, Metrahit TECH, Metrahit WORLD, Metrahit X-TRA 10A 1000V 30kA - 10 (Dia.) x 32mm 10mm 38mm Z-109L Fuse