Multimeter Current Clamp Adapters

Filters

61 - 71 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Maximum DC Current Maximum AC Current Best Accuracy Resolution Calibrated Maximum Conductor Size Safety Category Output Type Connector Type Battery Type Battery Life Cable Length Extended Maximum Operating Temperature
RS-stocknr. 459-3477
FabrikantnummerP01120404
FabrikantChauvin Arnoux
221,00 €
Each
Aantal stuks
AC - 240A ac ±1 % - UKAS 20mm CAT III 600 V Current BNC - - 1.5m +55°C
RS-stocknr. 326-5345
FabrikantnummerP01120415
FabrikantChauvin Arnoux
245,00 €
Each
Aantal stuks
AC - 240A ac ±2 % - RSCAL 20mm CAT III 600 V Voltage BNC - - 1.5m +55°C
RS-stocknr. 189-4671
FabrikantnummerPAC26
FabrikantChauvin Arnoux
376,00 €
Each
Aantal stuks
- - - - - RSCAL 20mm CAT III 600V, CAT IV 300V - - 9V Alkaline 50 h - +55°C
RS-stocknr. 799-8991
FabrikantnummerP01120314
FabrikantChauvin Arnoux
365,00 €
Each
Aantal stuks
AC - 1200A ac ≤ 0.3 % - - 52mm CAT III 600 V, CAT IV 300 V Current 4 mm Socket - - 1m +50°C
RS-stocknr. 459-3506
FabrikantnummerP01120408
FabrikantChauvin Arnoux
301,00 €
Each
Aantal stuks
AC - 240A ac ±1 % - UKAS 20mm CAT III 600 V Voltage BNC - - 1.5m +55°C
RS-stocknr. 133-6376
FabrikantnummerP01120662
FabrikantChauvin Arnoux
413,00 €
Each
Aantal stuks
AC - - 1 % - - 100mm CAT III 600 V, CAT IV 600 V Voltage 4 mm Plug 1.5 V AA, Alakine, LR6 300 h 350mm +55°C
RS-stocknr. 799-9064
FabrikantnummerP01120421
FabrikantChauvin Arnoux
293,00 €
Each
Aantal stuks
AC - 200A ac ≤ 1% - - 20mm CAT III 600 V, CAT IV 300 V Current 4 mm Safety Plug - - 1.5m +55°C
RS-stocknr. 123-6705
FabrikantnummerTA72
FabrikantFLIR
251,00 €
Each
Aantal stuks
AC - - ±3 % + 5 Digits 1 mV UKAS 6 (Dia.)cm CAT III 1000 V, CAT IV 600 V Voltage Banana Plug AAA - 1.9m -
RS-stocknr. 293-1855
FabrikantnummerP01120415
FabrikantChauvin Arnoux
175,00 €
Each
Aantal stuks
AC - 240A ac ±2 % - - 20mm CAT III 600 V Voltage 4 mm Plug - - 1.5m +55°C
RS-stocknr. 189-4509
FabrikantnummerP01120126
FabrikantChauvin Arnoux
306,00 €
Each
Aantal stuks
AC/DC 1400A dc 1000A ac 1.5 % - - 39mm CAT III 600V, CAT IV 300V Voltage Angle Shrouded 4 mm Safety Plug 9V Alkaline 50 h 1.5m +55°C
RS-stocknr. 189-4507
FabrikantnummerP01120116
FabrikantChauvin Arnoux
240,00 €
Each
Aantal stuks
AC/DC 600A dc 400A ac 1.5 % - - 30mm CAT III 600V, CAT IV 300V Voltage Angle Shrouded 4 mm Safety Plug 9V Alkaline 50 h 1.5m +55°C
Related Products
The MA200 insulated current probes are equipped with ...
Description:
The MA200 insulated current probes are equipped with a BNC output and can be connected to all types of oscilloscopes. They offer high bandwidth and are particularly suitable for viewing transient signals. The MA200 models can notably be used to ...
FLIR TA72 Universal Flex Current Probe features a ...
Description:
FLIR TA72 Universal Flex Current Probe features a 10inch long narrow flexible coil clamp and locking mechanism. which lets you easily take measurements in tight or awkward spots. The TA72 can measure up to 3000A AC. It is portable and ...
The FLIR TA74 adds capabilities, simplifies challenges, and ...
Description:
The FLIR TA74 adds capabilities, simplifies challenges, and gives you the best readings with your existing meter. The narrow, 18-inch long flexible coil clamp and locking mechanism allows you take measurements in tight or awkward spots – ideal for multiple ...
Standard: IEC 1010-1, 600 V Cat. III, deg. ...
Description:
Standard: IEC 1010-1, 600 V Cat. III, deg. 2 if used with a multimeter of the same category. Current probes to measure low DC and AC currents.Easily adapted to all 19 mm standard spacing multimeters.Zero reset using a thumb wheel ...