Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Lees meer Lees minder

Filters

1 - 20 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS-stocknr. 625-0548
FabrikantnummerFLUKE-115 EUR
FabrikantFluke
257,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 616-1454
FabrikantnummerFluke 115
FabrikantFluke
211,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 625-0554
FabrikantnummerFLUKE-115 EUR
FabrikantFluke
288,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 250-725
FabrikantnummerFLUKE 175
FabrikantFluke
299,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 394-4470
FabrikantnummerFLUKE 175
FabrikantFluke
253,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 394-8826
FabrikantnummerFLUKE 175
FabrikantFluke
330,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 394-8860
Fabrikantnummer1641556
FabrikantFluke
439,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 50MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 394-4492
FabrikantnummerFLUKE 179
FabrikantFluke
362,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 606-3041
FabrikantnummerFLUKE 179
FabrikantFluke
408,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 917-6838
FabrikantnummerFLK-115/TLK-225-1
FabrikantFluke
276,99 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 917-6834
FabrikantnummerFLK-115/TLK-225-1
FabrikantFluke
245,99 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 918-1883
FabrikantnummerFLK-115/TLK-225-1
FabrikantFluke
199,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance Yes - 50kHz
RS-stocknr. 625-0655
FabrikantnummerFLUKE-114 EUR
FabrikantFluke
255,00 €
Each
Aantal stuks
Handheld - - UKAS 600V ac 600V dc 40MΩ - - - AC Voltage, Continuity, DC Voltage, Resistance Yes - 1kHz
RS-stocknr. 625-0627
FabrikantnummerFLUKE-114 EUR
FabrikantFluke
224,00 €
Each
Aantal stuks
Handheld - - RSCAL 600V ac 600V dc 40MΩ - - - AC Voltage, Continuity, DC Voltage, Resistance Yes - 1kHz
RS-stocknr. 616-1498
FabrikantnummerFLUKE-114 EUR
FabrikantFluke
178,00 €
Each
Aantal stuks
Handheld - - - 600V ac 600V dc 40MΩ - - - AC Voltage, Continuity, DC Voltage, Resistance Yes - 1kHz
RS-stocknr. 111-5344
FabrikantnummerFLUKE-279FC
FabrikantFluke
1.107,00 €
Each
Aantal stuks
Handheld 2.5kA ac - RSCAL 1000V ac 1000V dc 50MΩ 9.999F +200 (Infrared Camera)°C - AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance Yes - 999.9Hz
RS-stocknr. 111-5340
FabrikantnummerFLUKE-279FC
FabrikantFluke
999,00 €
Each
Aantal stuks
Handheld 2.5kA ac - - 1000V ac 1000V dc 50MΩ 9.999F +200 (Infrared Camera)°C - Thermal Imaging Yes - 999.9Hz
RS-stocknr. 625-0598
FabrikantnummerFLUKE 117 EUR
FabrikantFluke
310,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 616-1460
FabrikantnummerFLUKE 117 EUR
FabrikantFluke
264,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz
RS-stocknr. 625-0605
FabrikantnummerFLUKE 117 EUR
FabrikantFluke
341,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz