Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Lees meer Lees minder

Filters

1 - 20 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS-stocknr. 906-4154
FabrikantnummerU1241C
277,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 100MΩ - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - -
RS-stocknr. 907-0780
FabrikantnummerU1241C
323,00 €
Each
Aantal stuks
Handheld - - RSCAL - - - - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - -
RS-stocknr. 866-8702
Fabrikantnummer34465A
1.430,00 €
Each
Aantal stuks
Bench 10A ac 10A dc RSCAL 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 907-0799
FabrikantnummerU1241C
354,00 €
Each
Aantal stuks
Handheld - - UKAS - - - - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - -
RS-stocknr. 867-2287
Fabrikantnummer34465A
1.324,00 €
Each
Aantal stuks
Bench 10A ac 10A dc - 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 866-8711
Fabrikantnummer34465A
1.466,00 €
Each
Aantal stuks
Bench 10A ac 10A dc UKAS 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 740-3516
FabrikantnummerU1231A
145,00 €
Each
Aantal stuks
Handheld - - - 600V ac 600V dc 60MΩ 10mF +1372°C - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 735-6013
FabrikantnummerU1231A
222,00 €
Each
Aantal stuks
Handheld - - UKAS 600V ac 600V dc 60MΩ 10mF +1372°C - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 735-6016
FabrikantnummerU1231A
191,00 €
Each
Aantal stuks
Handheld - - RSCAL 600V ac 600V dc 60MΩ 10mF +1372°C - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 712-9000
FabrikantnummerU1272A
496,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz
RS-stocknr. 712-9007
FabrikantnummerU1272A
527,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz
RS-stocknr. 714-8061
FabrikantnummerU1272A
450,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz
RS-stocknr. 777-7104
Fabrikantnummer34461A
1.007,00 €
Each
Aantal stuks
Bench 10A ac 10A dc - 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 740-3529
FabrikantnummerU1232A
197,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 60MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 777-8731
Fabrikantnummer34461A
1.149,00 €
Each
Aantal stuks
Bench 10A ac 10A dc UKAS 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 735-6044
FabrikantnummerU1232A
243,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 60MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 777-8738
Fabrikantnummer34461A
1.113,00 €
Each
Aantal stuks
Bench 10A ac 10A dc RSCAL 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 735-6041
FabrikantnummerU1232A
274,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 60MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 906-4145
FabrikantnummerU1282A
584,00 €
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 600MΩ - - - DC Voltage Yes - -
RS-stocknr. 907-0777
FabrikantnummerU1282A
661,00 €
Each
Aantal stuks
Handheld - - UKAS - - - - - - DC Voltage Yes - -