pH Meters

A pH meter is an instrument designed to measure the hydrogen-ion level in water based solutions. A pH meter indicates the acidity and alkalinity and is sometimes also referred to as a potentiometric pH meter.


A pH meter works by measuring the voltage between two electrodes. The results are displayed by converting this information into a pH value.


The term 'pH' refers to a unit of measure with a range between zero and fourteen. The mathematical symbol 'p' represents potential, while the 'H' is the symbol for hydrogen.


Applications


    Harsh environments

    Biological micro-environments

    Laboratory experimentation

    Quality control

    Agriculture

    Municipal water supplies

    Brewing industry

    Swimming pools

    Food industry

Replacement parts are available, such as pH electrodes made from a special glass composed of alkali metal ions which sense the hydrogen ion concentration. As the electrode ages, the glass electrodes resistance changes.


pH meter calibration is required as electrodes run down eventually and need to be calibrated on a regular basis. Calibration in a pH buffer solution which has a constant pH value should always start with buffer 7.0 as this is point ’zero’. The pH scale has an equivalent mV scale from +420 mV to -420 mV. The buffer solution is available as a pre-mixed liquid or dry powder capsules.


What types of meters are there?


Pocket testers are a device with an LCD display which can deliver fast and accurate readings. They are lightweight and easy to transport making them ideal for field use. Pocket tester meters are popular with students and researchers which they use for measurements in test tubes and vials. Features of a pocket tester meter include automatic buffer recognition, easily replaceable electrodes and thousands of hours of battery life.


Portable pH meters are handheld and lightweight. They contain Bluetooth technology which allows the information to be downloaded to a mobile or tablet. Multi-parameter meters are suited to robust industrial environments and have PC connectivity.


Bench meters are accurate, easy to use and available with Bluetooth technology and built-in printers. It is easy to transfer data via Bluetooth onto a mobile or tablet, or onto a PC via a USB cable.


Test kits measure the strength or weakness of a chemical presence by the degree of colour saturation. If pale then the concentration is low, if strong then the concentration is high. Adding the reagent to the compound allows the colour to be tested against a colour chart.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum pH Minimum pH pH Resolution Best pH Accuracy Maximum Temperature Measurement Minimum Temperature Measurement Temperature Measurement Resolution Best Temperature Measurement Accuracy Maximum Conductivity Minimum Conductivity Conductivity Resolution Best Conductivity Accuracy Maximum Oxidation Reduction Potential Minimum Oxidation Reduction Potential
RS-stocknr. 410-0902
FabrikantnummerHI98127
91,00 €
Each
Aantal stuks
+16pH -2pH 0.1pH ±0.1pH +60 °C -5°C 0.1°C ±0.5 °C - - - - - -
RS-stocknr. 305-9702
FabrikantnummerHI3890
26,78 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 434-2364
FabrikantnummerHI98130
158,00 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.05pH +60 °C 0°C 0.1°C ±0.5 °C 20mS/cm 0mS/cm 0.01mS/cm ±2% - -
RS-stocknr. 218-970
FabrikantnummerHI-98107
51,00 €
Each
Aantal stuks
+14pH 0pH 0.1pH ±0.1pH - - - - - - - - - -
RS-stocknr. 724-3689
FabrikantnummerHI 9813-5N
191,58 €
Each
Aantal stuks
+14pH 0pH 0.1pH ±0.1pH +60 °C 0°C 0.1°C ±0.5 °C 4mS/cm 0mS/cm 0.01mS/cm ±2% - -
RS-stocknr. 434-2358
FabrikantnummerHI98129
158,00 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.05pH +60 °C 0°C 0.1°C ±0.5 °C 3999µS/cm 0µS/cm 1µS/cm ±2% - -
RS-stocknr. 214-855
FabrikantnummerHI98103
41,20 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.2pH - - - - - - - - - -
RS-stocknr. 410-1400
FabrikantnummerHI-991300N
564,44 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.01pH +60 °C 0°C 0.1°C ±0.5 °C 3999µS/cm 0µS/cm 1µS/cm ±2% - -
RS-stocknr. 410-0918
FabrikantnummerHI-98128
108,00 €
Each
Aantal stuks
+16pH -2pH 0.01pH ±0.05pH +60 °C -5°C 0.1°C ±0.5 °C - - - - - -
RS-stocknr. 517-5070
FabrikantnummerHI 9812-5
189,04 €
Each
Aantal stuks
+14pH 0pH 0.1pH ±0.1pH +60 °C 0°C 1°C ±1 °C 1990µS/cm 0µS/cm 10µS/cm ±2% - -
RS-stocknr. 366-6186
FabrikantnummerHI991300
565,00 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.01pH +60 °C 0°C 0.1°C ±0.5 °C 3999µS/cm 0µS/cm 1µS/cm ±2% - -
RS-stocknr. 387-4400
FabrikantnummerHI2211-02
487,00 €
Each
Aantal stuks
+16pH -2pH 0.01pH ±0.01pH +120 °C -9.9°C 0.1°C ±0.5 °C - - - - +2000 mV, +399.9 mV -2000 mV, -399.9 mV
RS-stocknr. 518-4967
FabrikantnummerHI 83141
398,20 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.01pH +100 °C 0°C 0.1°C ±0.4 °C - - - - +1999mV -1999mV
RS-stocknr. 314-4692
FabrikantnummerHI981402-02
89,61 €
Each
Aantal stuks
+14pH 0pH 0.1pH ±0.2pH - - - - - - - - - -
RS-stocknr. 610-9030
FabrikantnummerHI 83141
283,25 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.01pH +100 °C 0°C 0.1°C ±0.4 °C - - - - +1999mV -1999mV
RS-stocknr. 327-5033
Fabrikantnummer201020/51-18-07-22-120/837,
FabrikantJumo
163,92 €
Each
Aantal stuks
+12pH 0pH - - +80 °C -5°C - - 5µS/cm 0.1 μS/cm - - - -
RS-stocknr. 410-0930
FabrikantnummerHI-991301N
564,44 €
Each
Aantal stuks
+14pH 0pH 0.01pH ±0.01pH +60 °C 0°C 0.1°C ±0.5 °C 20mS/cm 0mS/cm 0.01mS/cm ±2% - -
RS-stocknr. 375-1830
FabrikantnummerPRIMO
42,23 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 454-6926
FabrikantnummerHI 38018
80,34 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 195-0938
FabrikantnummerCA 10001
FabrikantChauvin Arnoux
69,00 €
Each
Aantal stuks
14pH 0pH 0.01pH - +60 °C 0°C 0.1°C - - - - - - -
Related Products
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution ...
Description:
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking. High ...
For 'on the move' users, the Hannah Instruments ...
Description:
For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.All pH meters in this range are ...
Microprocessor based testers for determination of electrical conductivity ...
Description:
Microprocessor based testers for determination of electrical conductivity or Total Dissolved Solids within liquids. All units equipped with a custom microprocessor, guaranteeing high accuracy and linearity over the measurement rangeAutomatic calibration functionAutomatic temperature compensationPrimo 2 measures ...
Floating, waterproof, easy to use with replaceable electrodes, ...
Description:
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.Featuring a large LCD display enabling users to read pH and ...