Thread Plug & Ring Gauges

Filters

61 - 64 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Ring Gauge Type Thread Size Pitch Diameter Tolerance Single or Double Ended Calibrated Imperial or Metric
RS-stocknr. 177-0515
Fabrikantnummer16190
FabrikantVolkel
59,67 €
Each
Aantal stuks
Ring Go Ring M4 x 0.7 - 6g - - Metric
RS-stocknr. 177-0531
Fabrikantnummer16345
FabrikantVolkel
106,69 €
Each
Aantal stuks
Ring No Go Ring M18 x 2.5 - 6g - - Metric
RS-stocknr. 189-3337
Fabrikantnummer16019 +Cal
FabrikantVolkel
97,61 €
Each
Aantal stuks
Plug Go/No Go M6 x 1 1mm 6H Double RSCAL Metric
RS-stocknr. 177-0530
Fabrikantnummer16334
FabrikantVolkel
59,67 €
Each
Aantal stuks
Ring No Go Ring M4 x 0.7 - 6g - - Metric
Related Products
The Volkel Go ring gauge M4x0.7 is calibrated ...
Description:
The Volkel Go ring gauge M4x0.7 is calibrated at a measurement laboratory using IAC thread scanners. These NO-GO thread gauges are marked in red. This thread NO-GO ring gauge must not screw into the part by hand by more than ...
The Volkel No-Go ring gauge M18x2.5 is calibrated ...
Description:
The Volkel No-Go ring gauge M18x2.5 is calibrated at measurement laboratory using the IAC thread scanners. This No-Go thread gauge is marked in red. This thread No-Go ring gauge must not screw into the part by hand by more than ...
The Volkel No-Go ring gauge M14x2 is calibrated ...
Description:
The Volkel No-Go ring gauge M14x2 is calibrated at a measurement laboratory using IAC thread scanners. This NO-GO thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference ...
The Volkel Go ring gauge M6x1 is calibrated ...
Description:
The Volkel Go ring gauge M6x1 is calibrated at a measurement laboratory using IAC thread scanners. It is possible to manually screw into the entire thread of the part without using excessive force. The reference temperature for part and gauges ...