Thread Plug & Ring Gauge Sets

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gauge Type Calibrated Imperial or Metric Number of Pieces Set Type Single or Double Ended Thread Size
RS-stocknr. 177-0511
Fabrikantnummer16026
FabrikantVolkel
442,00 €
Each
Aantal stuks
Go/No Go - Metric 7 Plug Double M10, M12, M3, M4, M5, M6, M8
RS-stocknr. 189-3324
Fabrikantnummer16026 +Cal
FabrikantVolkel
687,90 €
Each
Aantal stuks
- RSCAL Metric 7 Plug Double M10, M12, M3, M4, M5, M6, M8
Related Products
The Volkel No-Go ring gauge M8x1.25 is calibrated ...
Description:
The Volkel No-Go ring gauge M8x1.25 is calibrated at a measurement laboratory using IAC thread scanners. This No-Go thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference ...
The Volkel No-Go ring gauge M12x1.75 is calibrated ...
Description:
The Volkel No-Go ring gauge M12x1.75 is calibrated at a measurement laboratory using IAC thread scanners. This No-Go thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference ...
The Volkel No-Go ring gauge M3x0.5 is calibrated ...
Description:
The Volkel No-Go ring gauge M3x0.5 is calibrated at a measurement laboratory using IAC thread scanners. This NO-GO thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference ...
The Volkel No-Go ring gauge M6x1 is calibrated ...
Description:
The Volkel No-Go ring gauge M6x1 is calibrated at a measurement laboratory using IAC thread scanners. These NO-GO thread gauges are marked in red. This thread No-Go ring gauge must not screw into the part by hand by more than ...