Thickness Gauges & Meters

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Accuracy Frequency Display Type Calibrated Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature
RS-stocknr. 794-5613
Fabrikantnummer547-301
FabrikantMitutoyo
563,24 €
Each
Aantal stuks
0.01 mm ±20 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C
RS-stocknr. 794-3566
Fabrikantnummer547-301
FabrikantMitutoyo
522,74 €
Each
Aantal stuks
0.01 mm ±20 μm - LCD - - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C
RS-stocknr. 794-5650
Fabrikantnummer547-401
FabrikantMitutoyo
922,27 €
Each
Aantal stuks
0.001 mm ±20 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - - 10mm +40°C
RS-stocknr. 794-3569
Fabrikantnummer547-401
FabrikantMitutoyo
881,77 €
Each
Aantal stuks
0.001 mm ±20 μm - LCD - - SR44 7000 h IP42, IP53 - - - 10mm +40°C
RS-stocknr. 794-3563
Fabrikantnummer547-321
FabrikantMitutoyo
545,32 €
Each
Aantal stuks
0.01 mm ±3 μm - LCD - - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C
RS-stocknr. 794-5694
Fabrikantnummer547-321
FabrikantMitutoyo
585,82 €
Each
Aantal stuks
0.01 mm ±3 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C