Radius & Contour Gauges

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Imperial or Metric Number of Blades Increment Largest Imperial Measure Largest Metric Measure Smallest Imperial Measure Smallest Metric Measure
RS-stocknr. 304-9137
Fabrikantnummer1724 1-7MM
12,15 €
Each
Aantal stuks
Radius Gauge Metric - - - 7mm - 1mm
RS-stocknr. 683-0759
FabrikantRS PRO
47,48 €
Each
Aantal stuks
Radius Gauge Metric 16 0.25 mm, 0.5 mm - 5 mm, 13 mm - 0.75 mm, 5.5 mm
RS-stocknr. 304-9165
13,55 €
Each
Aantal stuks
Radius Gauge Metric 15 - - 25mm - 15.5
RS-stocknr. 683-0753
FabrikantRS PRO
47,55 €
Each
Aantal stuks
Radius Gauge Imperial 16 1/64in 17/62 in, 33/64 in - 1/32 in, 9/32 in -
RS-stocknr. 304-9159
Fabrikantnummer1724 7,5-15MM
11,80 €
Each
Aantal stuks
Radius Gauge Metric 16 - - 15mm - 7.5mm
RS-stocknr. 304-8932
Fabrikantnummer925 500MM
108,37 €
Each
Aantal stuks
- Metric - - - - - -
RS-stocknr. 446-857
FabrikantRS PRO
23,23 €
Each
Aantal stuks
Profile Gauge Metric - - - - - -
Related Products
A set of six precision gauges for internal ...
Description:
A set of six precision gauges for internal measurements of holes or slots, size range 8 to 152mm/ 5//16 to 6in. Each gauge consists of a rigid knurled steel handle with a knurled contact locking screw. The contact points are ...
Professional 4 piece small hole gauge set designed ...
Description:
Professional 4 piece small hole gauge set designed for the easy and accurate measurement of smaller diameter holes and slot widths. For use in conjunction with a Micrometer or Caliper. Ground and hardened radius endsKnurled grip and locking screw Steel ...