Plunger Dial Indicators

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Measurement Accuracy Resolution Calibrated SPC Data Output Zero Resettable Measurement Range Imperial or Metric Metric-Imperial Conversion Battery Operated
RS-stocknr. 794-3531
Fabrikantnummer543-781B
FabrikantMitutoyo
168,23 €
Each
Aantal stuks
12.7mm 0.02 mm 0.01 mm - Yes Yes 0 → 12.7 mm Metric Yes Yes
RS-stocknr. 794-5761
Fabrikantnummer543-781B
FabrikantMitutoyo
208,73 €
Each
Aantal stuks
12.7mm 0.02 mm 0.01 mm UKAS Yes Yes 0 → 12.7 mm Metric Yes Yes
RS-stocknr. 266-2745
Fabrikantnummer543-782
FabrikantMitutoyo
143,50 €
Each
Aantal stuks
0.5in ±0.0008 in 0.0005 in - Yes Yes 0 → 0.5 in Both Yes Yes
RS-stocknr. 307-4903
Fabrikantnummer543782
FabrikantMitutoyo
184,00 €
Each
Aantal stuks
0.5in ±0.0008 in 0.0005 in UKAS Yes Yes 0 → 0.5 in Both Yes Yes
RS-stocknr. 794-5834
Fabrikantnummer543-400B
FabrikantMitutoyo
340,82 €
Each
Aantal stuks
12mm 0.02 mm 0.01 mm UKAS Yes Yes 0 12 mm Metric Yes Yes
RS-stocknr. 794-3547
Fabrikantnummer543-400B
FabrikantMitutoyo
300,32 €
Each
Aantal stuks
12mm 0.02 mm 0.01 mm - Yes Yes 0 12 mm Metric Yes Yes
RS-stocknr. 353-3733
Fabrikantnummer543-391B
FabrikantMitutoyo
382,12 €
Each
Aantal stuks
12.7mm ±0.003 mm 0.001 mm - Yes Yes 0 12.7 mm Both Yes Yes
Nieuw
RS-stocknr. 192-5860
Fabrikantnummer513-404-10E
FabrikantMitutoyo
137,60 €
Each
Aantal stuks
0.8mm ±0.008 mm 0.01 mm UKAS - - ±0.8 mm Metric - -
RS-stocknr. 419-5809
Fabrikantnummer543-391B
FabrikantMitutoyo
422,62 €
Each
Aantal stuks
12.7mm ±0.003 mm 0.001 mm UKAS Yes Yes 0 12.7 mm Both Yes Yes
RS-stocknr. 397-6613
Fabrikantnummer513-404-10E
FabrikantMitutoyo
97,10 €
Each
Aantal stuks
0.8mm ±0.008 mm 0.01 mm - - - ±0.8 mm Metric - -
RS-stocknr. 794-5446
Fabrikantnummer543-563D
FabrikantMitutoyo
810,40 €
Each
Aantal stuks
60mm 2.5 μm 0.0005 mm, 0.001 mm UKAS Yes Yes 0 60 mm Metric Yes -
RS-stocknr. 794-3550
Fabrikantnummer543-563D
FabrikantMitutoyo
769,90 €
Each
Aantal stuks
60mm 2.5 μm 0.0005 mm, 0.001 mm - Yes Yes 0 60 mm Metric Yes -
RS-stocknr. 123-0920
FabrikantRS PRO
36,70 €
Each
Aantal stuks
5mm 0.005 mm - - - - 0 5 mm Metric - -
Nieuw
RS-stocknr. 192-5854
FabrikantMitutoyo
436,79 €
Each
Aantal stuks
12mm ±0.003 mm 0.01 mm UKAS Yes Yes 0 → 12 mm Metric - Yes
Nieuw
RS-stocknr. 192-5858
FabrikantRS PRO
77,87 €
Each
Aantal stuks
5mm 0.005 mm - UKAS - - 0 → 5 mm Metric - -
RS-stocknr. 724-4030
FabrikantRS PRO
133,89 €
Each
Aantal stuks
12.5mm ±0.005 mm 0.001 mm - - Yes Maximum of 12.5 mm Both Yes Yes
RS-stocknr. 725-1426
FabrikantRS PRO
174,39 €
Each
Aantal stuks
12.5mm ±0.005 mm 0.001 mm UKAS - Yes Maximum of 12.5 mm Both Yes Yes
RS-stocknr. 662-6217
FabrikantMitutoyo
396,29 €
Each
Aantal stuks
12mm ±0.003 mm 0.01 mm - Yes Yes 0 12 mm Metric - Yes
RS-stocknr. 794-3579
Fabrikantnummer543-570
FabrikantMitutoyo
263,06 €
Each
Aantal stuks
12.7mm 0.02 mm 0.01 mm - Yes Yes Maximum of 12.7 mm Metric Yes Yes
RS-stocknr. 794-5824
Fabrikantnummer543-570
FabrikantMitutoyo
303,56 €
Each
Aantal stuks
12.7mm 0.02 mm 0.01 mm UKAS Yes Yes Maximum of 12.7 mm Metric Yes Yes
Related Products
Professional anti-magnetic lever indicator that can reach places ...
Description:
Professional anti-magnetic lever indicator that can reach places conventional indicators cannot. The one piece bezel and O-ring seal make the crystal resistant to dust and water while the face is easy to read due to the scratch resistant coating. This ...
Lever type dial indicators are great measuring instruments ...
Description:
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement. ...
A precision dial comparator with solid box type ...
Description:
A precision dial comparator with solid box type housing. Shockproof movementBall guide plunger mechanism, jewelled movementConstant measuring forceStainless steel mounting shank and spindleAdjustable tolerance markersKnurled fine adjustment screw.
Dial rotates 360 degrees5 button operation Inch/metric conversion; ...
Description:
Dial rotates 360 degrees5 button operation Inch/metric conversion; ABS/set; Zero/ONTolerance/directionRan. Run-Out mode Value Change: 0.003mm / 0.00012inDigital fan for run-out viewingMax speed: 0.6m/sMeasuring force: 1.5NCentre lug back8mm stem with anvil thread M2.5DIN 878Power: 1 x 3V CR2032 Lithium Battery.